RS PRO RS PRO Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7, 100 m, Polyvinyl Chloride

Bulk discount available

Subtotal (1 reel of 100 metres)*

$64.40

(exc. GST)

$70.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 - 400$0.644$64.40
500 +$0.531$53.10

*price indicative

RS Stock No.:
207-5304
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33 mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

7

Cable Length

100m

Outside Diameter

1.58 mm

Voltage

300 V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Hook Up Wire, UL1569 - 22 AWG


RS PRO are please to introduce a new range of UL1569 hook up wires. These 22 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.

Benefits of UL1569 Hook Up Wire


Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.

What is hook up wire used for?


These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.

Features and Benefits


• Voltage rating 300 V;• Rated Temperature: 105°C;• Core Strands: 7/0.25 mm;• Tinned copper conductor wire - 22 AWG (American Wire Gauge);• Cross Sectional Area: 0.33 mm²;• Insulation: PVC;• Supplied on 100 m reel;• UL, RoHS

RS PRO UL10569 Hook Up Wires Options – 22 AWG


• 100 Metre Reel, Black, RS stock no: 207-5303;• 100 Metre Reel, Blue, RS stock no: 207-5304;• 100 Metre Reel, Green, RS stock no: 207-5305;• 100 Metre Reel, Red, RS stock no: 207-5306;• 100 Metre Reel, White, RS stock no: 207-5307

Applications


Hook up wire can be used for a broad range of internal wiring that include;

• Switchboards;• Electronic and electrical equipment;• Household; Radios & Televisions;• Control Monitors

Related links