RS PRO Black 0.75mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 100m, PVC Insulation
- RS Stock No.:
- 207-5299
- Distrelec Article No.:
- 304-04-464
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$113.20
(exc. GST)
$124.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 02 March 2026
- Plus 6,000 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $1.132 | $113.20 |
| 500 + | $0.932 | $93.20 |
*price indicative
- RS Stock No.:
- 207-5299
- Distrelec Article No.:
- 304-04-464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 16/0.25 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 300 V | |
| Wire Style | UL1569 | |
| Series | RS Pro | |
| Size of Strands | mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75mm² | ||
Sheath Colour Black | ||
American Wire Gauge 18 AWG | ||
Core Strands 16/0.25 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 300 V | ||
Wire Style UL1569 | ||
Series RS Pro | ||
Size of Strands mm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, UL1569 - 18 AWG
RS PRO are please to introduce a new range of UL1569 hook up wires. These 18 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.
Benefits of UL1569 Hook Up Wire
Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 300 V
• Rated Temperature: 105°C
• Core Strands: 16/0.25 mm
• Tinned copper conductor wire - 18 AWG (American Wire Gauge)
• Cross Sectional Area: 0.75 mm²
• Insulation: PVC
• Supplied on 100 m reel
• UL, RoHS
• Rated Temperature: 105°C
• Core Strands: 16/0.25 mm
• Tinned copper conductor wire - 18 AWG (American Wire Gauge)
• Cross Sectional Area: 0.75 mm²
• Insulation: PVC
• Supplied on 100 m reel
• UL, RoHS
RS PRO UL10569 Hook Up Wires Options – 18 AWG
Applications
Hook up wire can be used for a broad range of internal wiring that include;
• Switchboards
• Electronic and electrical equipment
• Household; Radios & Televisions
• Control Monitors
• Electronic and electrical equipment
• Household; Radios & Televisions
• Control Monitors
Related links
- RS PRO Red 0.75mm² Hook Up Wire 16/0.25 mm PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 24/0.2 mm PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 16/0.2mm PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 100m, PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 24/0.2 mm PVC TI3 Insulation
- RS PRO Black 0.75mm² Hook Up Wire 24/0.2 mm Zero Halogen Insulation
