RS PRO RS PRO Series Red Hook Up Wire, 24 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5290
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$49.10
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6,900 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $0.491 | $49.10 |
*price indicative
- RS Stock No.:
- 207-5290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Outside Diameter | 2.19mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Outside Diameter 2.19mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire - UL1015
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of UL 1015 flexible hook-up wire perfect for internal wiring and electrical equipment. These 24 AWG copper conductor wires are supplied on a reel with red, green or black insulated sheaths, and offered in 100 metre lengths.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the cables are reliable and meet the criteria for installation.
What is a 24 AWG hook-up wire?
A 24 AWG hook up wire is primarily used for internal wiring applications. The inner core is very strong, flexible and equally as strong as single core conductors, so they have a long service life. They offer a larger diameter perfect for being pulled and routing during installation.
Features and Benefits
• Voltage rating 600 V;• Rated Temperature -5°C to +105°C;• Core Strands: 7/0.2 mm;• Tinned copper conductor wire - 24 AWG (American Wire Gauge);• Cross Sectional Area: 0.2 mm²;• Insulation: PVC;• Fire Resistant, Flame Retardant;• Supplied on 100 m reel;• UL & CSA Approved
RS PRO UL1015 Hook Up Wires Options – 24 AWG
• 100 Metre Reel, Black, RS stock no: 207-5288;• 100 Metre Reel, Green, RS stock no: 207-5289;• 100 Metre Reel, Red, RS stock no: 207-5290
Applications
Hook up wire can be used for a broad range of applications that include;
• Electrical Equipment;• Electronics;• Motors & Transformers
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Red 0.2mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Black/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Orange/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Purple/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Blue/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Green/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Red/White 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
