RS PRO Blue/Red 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 196-4246
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$36.95
(exc. GST)
$40.64
(inc. GST)
- RS Stock No.:
- 196-4246
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2mm² | |
| Sheath Colour | Blue/Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 7/0.2 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 1.3mm | |
| Voltage Rating | 1 kV ac | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Wire Style | BS4808 | |
| Cable Type | Single Core | |
| Standards Met | Def Stan 61-12 Part 6 | |
| Insulation Wall Thickness | 0.3mm | |
| Shield Type | Unshielded | |
| Number of Strands | 7 | |
| Size of Strands | mm | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2mm² | ||
Sheath Colour Blue/Red | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.3mm | ||
Voltage Rating 1 kV ac | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Annealed Tinned Copper | ||
Wire Style BS4808 | ||
Cable Type Single Core | ||
Standards Met Def Stan 61-12 Part 6 | ||
Insulation Wall Thickness 0.3mm | ||
Shield Type Unshielded | ||
Number of Strands 7 | ||
Size of Strands mm | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- GB
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- RS PRO Black/Red 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Black/White 0.2mm² Hook Up Wire 7/0.2 mm PVC Insulation
- RS PRO Green 0.2 mm² Equipment Wire 7/0.2 mm PVC Insulation
- RS PRO Blue 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation
- RS PRO White 0.2 mm² Hook Up Wire 7/0.2 mm XLPVC Insulation
- RS PRO Red 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation
- RS PRO Red/White 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation
- RS PRO White 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation












