RS PRO RS PRO Series Black Hook Up Wire, 22 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5285
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$256.10
(exc. GST)
$281.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.561 | $256.10 |
*price indicative
- RS Stock No.:
- 207-5285
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Outside Diameter | 2.4mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -5°C | |
| Cable Type | Single Core | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Outside Diameter 2.4mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -5°C | ||
Cable Type Single Core | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
RS PRO Hook Up Wire - UL1015
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of UL 1015 flexible hook-up wire perfect for internal wiring and electrical equipment. These 22 AWG copper conductor wires are supplied on a reel with red, blue or black insulated sheaths, and offered in 100 metre lengths.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the cables are reliable and meet the criteria for installation.
What is a hook-up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low or high voltage applications. Copper strands are insulated and act as the conductor of electricity to power its target.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 600 V
• Rated Temperature -5°C to +105°C
• Core Strands: 7/0.25 mm
• Tinned copper conductor wire - 22 AWG (American Wire Gauge)
• Cross Sectional Area: 0.33 mm²
• Insulation: Black PVC
• Fire Resistant, Flame Retardant
• Supplied on 100 m reel
• UL & CSA Approved
RS PRO UL1015 Hook Up Wires Options – 22 AWG
• 100 Metre Reel, Black, RS stock no: 207-5285
• 100 Metre Reel, Red, RS stock no: 207-5287
Applications
Hook up wire can be used for a broad range of appliances that include;
• Electrical Equipment
• Electronics
• Motors & Transformers
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Black 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Black 0.33mm² Hook Up Wire 7/0.25 mm XLPVC Insulation
- RS PRO Green 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Red 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO White 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Blue 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Black 0.33mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Black 0.33mm² Hook Up Wire 7/0.12 mm MPPE Insulation