RS PRO Black 0.52mm² Hook Up Wire, 20 AWG, 10/0.254 mm, 100m, PVC Insulation
- RS Stock No.:
- 207-5282
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$94.50
(exc. GST)
$104.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $0.945 | $94.50 |
| 500 + | $0.778 | $77.80 |
*price indicative
- RS Stock No.:
- 207-5282
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.52mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 10/0.254 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Wire Style | UL1015 | |
| Series | RS Pro | |
| Size of Strands | mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.52mm² | ||
Sheath Colour Black | ||
American Wire Gauge 20 AWG | ||
Core Strands 10/0.254 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Wire Style UL1015 | ||
Series RS Pro | ||
Size of Strands mm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire - UL 1015
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of UL 1015 flexible hook-up wire perfect for internal wiring and electrical equipment. These 20 AWG conductor wires are supplied on a reel with red, blue or black insulated sheaths, and offered in 100 metre lengths.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the cables are reliable and meet the criteria for installation.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the cables are reliable and meet the criteria for installation.
What is a hook-up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low or high voltage applications. Copper strands are insulated and act as the conductor of electricity to power its target.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 600 V
• Current capacity: 13A
• Rated Temperature -5°C to +105°C
• Core Strands: 10/0.254 mm
• Tinned copper conductor wire - 20 AWG (American Wire Gauge)
• Insulation: PVC
• Fire Resistant, Flame Retardant
• Supplied on 100 m reel
• UL & CSA Approved
• Current capacity: 13A
• Rated Temperature -5°C to +105°C
• Core Strands: 10/0.254 mm
• Tinned copper conductor wire - 20 AWG (American Wire Gauge)
• Insulation: PVC
• Fire Resistant, Flame Retardant
• Supplied on 100 m reel
• UL & CSA Approved
RS PRO UL 1015 Hook Up Wires Options
Applications
Hook up wire can be used for a broad range of appliances that include;
• Electrical Equipment
• Electronics
• Motors & Transformers
• Electronics
• Motors & Transformers
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Blue 0.52mm² Hook Up Wire 10/0.254 mm PVC Insulation
- RS PRO Red 0.52mm² Hook Up Wire 10/0.254 mm PVC Insulation
- RS PRO Black 0.52mm² Hook Up Wire 10/0.25 mm PVC Insulation
- RS PRO Black 0.52mm² Hook Up Wire 270/0.05 mm Silicone Rubber Insulation
- RS PRO Black 0.52mm² Hook Up Wire 16/0.2 mm Cross Linked Polyolefin Insulation
- RS PRO White 0.52mm² Hook Up Wire 10/0.25 mm PVC Insulation
- RS PRO Black 0.52mm² Hook Up Wire 270/0.05 mm Silicone Rubber Insulation
- RS PRO Green 0.52mm² Hook Up Wire 10/0.25mm PVC Insulation
