RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 250 V ac

Bulk discount available

Subtotal (1 unit)*

$17.17

(exc. GST)

$18.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 152 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.17
10 - 49$16.32
50 - 99$15.50
100 - 499$14.73
500 +$13.80

*price indicative

RS Stock No.:
206-6999
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

10A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Length

17mm

Maximum Operating Temperature

55°C

Actuator Material

Brass

Height

55.3mm

Length

28.89mm

Width

14.44mm

Series

L7

Standards/Approvals

RoHS, UL & cUL

Mechanical Life

10Cycles

COO (Country of Origin):
TW

RS PRO SPDT 10A Toggle Switches


Introducing a range of SPDT toggle switches from RS PRO. These high-quality toggle switches offer a single pole double throw contact configuration, meaning one input terminal and two output terminals. A selection of 10A contact current ratings with various switch operations is available all with an operating temperature of -20°C to +55°C. RS PRO SPDT toggle switches are designed with screw or solder tab termination for PCB applications.

Why would you need an SPDT type toggle switch?


SPDT toggles are commonly used as a simple on-off switch or a changeover switch in a circuit. The on-off-on switching operation means they can be configured to connect a circuit to different paths for example; a circuit that has a light source and a motor can be connected to the outputs and activated with a flip of the toggle switch which controls the two output loads.

Handling & Storage


Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.;Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.

Material Characteristics


• Actuator: Brass with nickel plating ;• Bushing: Brass with nickel plating;• Base: Phenolic resin molding compound, black;• Spring: Steel wire;• Contact: Silver alloy;• Housing: Iron, nickel-plated;• Terminals: Bronze with nickel-plated;• Hardware: Nut (Iron, nickel-plated), Washer (Steel, nickel-plated), Screw (Iron, nickel;plated);• Label: Mist silver polyester film

Features and Benefits


• 10A @ 250VAC, 15A @ 125VAC;• Power toggle switch;• Single pole double throw contact;• IP40 front panel protection;• Brass actuator;• Operating temperature -20°C to +55°C;• UL & CUL approved

10A Switch Operations


• On-On; RS stock no: 206-6994

• On-On; RS stock no: 206-6996

• On-On; RS stock no: 206-6997

• On-Off-On; RS stock no: 206-6998

• On-Off-On; RS stock no: 206-6999

• On-Off-On; RS stock no: 206-7000

• (On)-Off-(On); RS stock no: 206-7001

• (On)-Off-(On); RS stock no: 206-7002

• (On)-On; RS stock no: 206-7003

• (On)-On; RS stock no: 206-7004

• (On)-On; RS stock no: 206-7006

• (On)-Off-On; RS stock no: 206-7007

Applications


Telecommunications;Aerospace;Automotive;Instrumentation control;Industrial Control Solutions;Material Handling

Related links