RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 206-6980
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.86
(exc. GST)
$59.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.86 |
| 10 - 49 | $52.42 |
| 50 - 99 | $50.23 |
| 100 + | $48.84 |
*price indicative
- RS Stock No.:
- 206-6980
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 12A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Length | 28.7mm | |
| Height | 64.2mm | |
| Width | 15.7mm | |
| Standards/Approvals | UL & cUL, RoHS | |
| Series | L7 | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 12A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Illuminated No | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Length 28.7mm | ||
Height 64.2mm | ||
Width 15.7mm | ||
Standards/Approvals UL & cUL, RoHS | ||
Series L7 | ||
Mechanical Life 10Cycles | ||
RS PRO SPDT 12A Toggle Switches
Introducing a range of SPDT toggle switches from RS PRO. These high-quality toggle switches offer a single pole double throw contact configuration, meaning one input terminal and two output terminals with ON-OFF-ON or Momentary-Off-Momentary switch operations. 12A contact current ratings are available with an operating temperature of -30°C to +85°C. RS PRO SPDT toggle switches are designed with solder tab termination for PCB applications.
Why would you need an SPDT type toggle switch?
SPDT toggles are commonly used as a simple on-off switch or a changeover switch in a circuit. The on-off-on switching operation means they can be configured to connect a circuit to different paths for example; a circuit that has a light source and a motor can be connected to the outputs and activated with a flip of the toggle switch which controls the two output loads.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.
Note: Prior to mounting products onto the circuit board as well as for unused units, it is recommended to keep them within a sealed bag.
Material Characteristics
• Actuator: Brass
• Bushing: Aluminium die-casting alloy
• Contact rating: 12A @ 125/250VAC, 1/2 HP 125VAC, 1HP 250VAC
• O ring: Silicone gasket
• Contact: Silver alloy
• Body: Nylon 66
• Terminals: Brass with tin plating
• Hardware: Steel with trivalent zinc plating
Features and Benefits
• Sealed electrical toggle switch
• single pole double throw contact
• IP68 front panel protection
• Brass actuator
• Operating temperature -30°C to +85°C
• UL & CUL & ENEC15 approved
12A Switch Operations
• Momentary-Off-Momentary; RS stock no: 206-6980
• On-None-Off; RS stock no: 206-6981
Applications
Telecommunications
Aerospace
Automotive
Instrumentation control
Industrial Control Solutions
Material Handling
Related links
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 28V ac/dc
- RS PRO Toggle Switch On-Off-On Solder Terminal
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal
- RS PRO Toggle Switch (On)-On Solder Terminal
- RS PRO Toggle Switch On-(On) Solder Terminal
- RS PRO Toggle Switch On-On Solder Terminal
- RS PRO Toggle Switch (On)-Off-On Solder Terminal
- RS PRO Toggle Switch On-Off Solder Terminal
