RS PRO RCAS Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 205-2375
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$17.42
(exc. GST)
$19.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 56 unit(s) shipping from 20 April 2026
- Plus 60 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.42 |
| 5 + | $14.34 |
*price indicative
- RS Stock No.:
- 205-2375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RCAS | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RCAS | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IN
RS PRO Selector Switches Heads - 3 Position Stay Put (Long Lever)
Introducing a range of selector switches from RS PRO. These robust selector switch heads are integrated with mounting collars and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials such as; black with modern silver-coloured bezels, have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available with latching switch actuation.
Where would you find them?
Selector switches are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit
Features and Benefits
RS PRO Position Selector Switch Head Variants
Compatible Auxiliary Contact Blocks
Accessories Available Separately
RS PRO Mounting Collar; RS stock no: 205-2385
Applications
Why would you choose RS PRO?
RS PRO offers a wide range of selector switches to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO selector switches are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Approvals
UL & CSA Approved
Related links
- RS PRO 3 Position Selector Switch Head Black Handle
- RS PRO 3 Position Selector Switch Head Green Handle
- RS PRO 3 Position Selector Switch Head Red Handle
- Lovato Platinum Series 3 Position Selector Switch Head Black Handle
- Eaton 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle
