ABUS Steel Hasp & Staple, 12.5 mm 45 mm 155 mm
- RS Stock No.:
- 205-0221
- Mfr. Part No.:
- 110/155 B/DFNLI
- Brand:
- ABUS
Subtotal (1 unit)*
$67.94
(exc. GST)
$74.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.94 |
*price indicative
- RS Stock No.:
- 205-0221
- Mfr. Part No.:
- 110/155 B/DFNLI
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Material | Steel | |
| Product Type | Hasp & Staple | |
| Staple Hole Diameter | 12.5mm | |
| Length | 155mm | |
| Width | 45 mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Material Steel | ||
Product Type Hasp & Staple | ||
Staple Hole Diameter 12.5mm | ||
Length 155mm | ||
Width 45 mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
ABUS Hinged Hasp & Staple
The ABUS hinged hasp & staple is a tough steel product used to secure valuables and goods of greater value or at high risk of theft. It has hinged pins to protect against attack. It is ideal for use around corners or angles.
Features and Benefits
Corrosion protected
Hidden screws
Length is 155mm
Staple hole diameter is 12.5mm
To be used with a padlock
Width is 45mm
Applications
Door frame
Door leaf
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ABUS Steel Hasp & Staple 135 mm
- ABUS Steel Zinc Plated Hasp & Staple, 12.5 mm 45 mm 195 mm
- ABUS Steel Hasp & Staple, 12.5 mm 56 mm 120 mm
- ABUS Steel Zinc Plated Hasp & Staple, 13.4 mm 47 mm 115 mm
- ABUS Steel Hasp & Staple, 11 mm 35 mm 100 mm
- ABUS Steel Hasp & Staple, 15 mm 6 mm 150 mm
- ABUS Steel Hasp & Staple 79.38 mm 2 mm
- ABUS Combination Padlock Steel 6 mm Shackle
