RS PRO Spiral Cable Wrap, 22 mm 22 mm Cable Diameter Polypropylene KL Series

Subtotal (1 reel of 25 metres)*

$228.67

(exc. GST)

$251.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
  • Plus 54 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$228.67$9.147

*price indicative

RS Stock No.:
204-4420
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable Wrap

Colour

Black

Material

Polypropylene

Maximum Bundle Diameter

22mm

Minimum Cable Diameter

20mm

Maximum Cable Diameter

22mm

Wall Thickness

0.9mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

25m

Series

KL

RS PRO KL Series Spiral Wraps


Introducing the RS PRO KL series spiral wraps. These are must have essentials to keep your cables safe from damage and ensure your installation is neat and tidy. They are made from strong polypropylene, halogen-free and completely reusable. Our offer includes black or grey colours and various lengths.

Why do you need spiral wraps?


Spiral wraps are often over looked when it comes to electrical and electronic equipment. The multiple cables and connections associated usually results in cables and wire becoming entangled, spiral wraps overcome these issues making them perfect for easy access, cable repairs and maintenance plus a professional install.

What are they also known as?


A spiral wrap is also called cable spiral wrap or cable tidy.

Features and Benefits


• Flexible;• Cut to size;• Halogen Free;• Reusable;• Colour options

Black options available


KL15BKZ, 2M length = RS stock no: 204-4431;KL15BKZ, 25M length = RS stock no: 204-4418;KL20BKZ, 25M length = RS stock no: 204-4420;KL25BKZ, 2M length = RS stock no: 204-4421;KL25BKZ, 25M length = RS stock no: 204-4422;KL32BKZ, 25M length = RS stock no: 204-4414;KL8BKZ, 25M length = RS stock no: 204-4415

Grey options available


KL15GY2Z, 2M length = RS stock no: 204-4419;KL25GY2Z, 2M length = RS stock no: 204-4423

Things to consider?


For ease of installation consider a selection of RS PRO cable sleeve tools:;KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438

Applications


• Electronics & Electrical Installation;• Computer Networks;• Automotive

Why would you choose RS PRO for Spiral Wraps?


When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.

Related links