Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 metres)*
$368.98
(exc. GST)
$405.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | $368.98 | $14.759 |
| 5 + | $303.69 | $12.148 |
*price indicative
- RS Stock No.:
- 214-4064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | White | |
| Nominal Diameter | 32mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 35mm | |
| Minimum Cable Diameter | 32mm | |
| Maximum Cable Diameter | 35mm | |
| Wall Thickness | 1.3mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 25m | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour White | ||
Nominal Diameter 32mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 35mm | ||
Minimum Cable Diameter 32mm | ||
Maximum Cable Diameter 35mm | ||
Wall Thickness 1.3mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 25m | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Spiral Wrap, 32 mm 35 mm Polypropylene
This spiral wrap from RS PRO measures 25 metres in length and can accommodate cable bundles between 32 mm and 35 mm in diameter. It's used to collect cables and protect them from damage by keeping them shielded and out of the way in areas with high foot traffic. Easy to apply and remove, the spiral wrap is reusable and the tensile power will remain after every cable wrap and peel. It's made from a lightweight polypropylene (PP) material that's white in colour. It has an internal diameter of 32 mm and a thickness of 1.3 mm. You'll find this spiral wrap suitable for organising and protecting computer cables, wires or automotive hoses. It can prolong the working life of your cables by reducing wear and also prevents tripping accidents.
Features and Benefits
Applications
Cable spiral wrap is quick and easy to use, allowing for the easy organisation of cables and wires. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables and wires to be branched out at any point without damaging the wrap making this a very useful cable tidy. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required. Often found in domestic and industrial environments such as:
Organising wires in office environments from computers to servers and other peripherals
Bundling hoses together in automotive applications
Preventing pets or pests chewing cables
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polypropylene Split Wrapping Band Series
- RS PRO Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Split Wrapping Band Series
- RS PRO Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 25 mm 6 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 15 mm 15 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 25 mm 4.5 mm Cable Diameter Nylon Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 35 mm 35 mm Polypropylene KL Series
