Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-874
- Mfr. Part No.:
- M260
- Brand:
- Able Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Able Systems | |
| Connection Port | RS232 | |
| Dimensions | 122 x 84 x 26mm | |
| Weight | 340g | |
| Depth | 84mm | |
| Height | 26mm | |
| Print Speed | 96cps | |
| Width | 122mm | |
| Dots Per Line | 210 | |
| Number of Columns Per Line | 42 | |
| Select all | ||
|---|---|---|
Brand Able Systems | ||
Connection Port RS232 | ||
Dimensions 122 x 84 x 26mm | ||
Weight 340g | ||
Depth 84mm | ||
Height 26mm | ||
Print Speed 96cps | ||
Width 122mm | ||
Dots Per Line 210 | ||
Number of Columns Per Line 42 | ||
- COO (Country of Origin):
- JP
Able Systems Impact Printer Mechanisms
A range of one and two-colour impact printer mechanisms.
One or two-colour printingOptional auto-cutterInterface board takes serial and parallel dataInterface board has a 2-line bufferInterface board can manipulate text and provides dot-addressable graphics
Contents
7777
Related links
- Able Systems
- Able Systems M164 Dot Matrix Printer
- Able Systems M160 Dot Matrix Printer
- Able Systems Portable Printer, with WiFi and AirPrint Support
- Able Systems Wireless Portable Printer, with WiFi and AirPrint Support
- Able Systems Ap1400VKITRS Panel Printer
- Able Systems AP1200 Panel Printer
- Able Systems AP25-24-RS Panel Printer
