RS PRO 10L Polypropylene Narrow Neck Carboy Bottle

Bulk discount available

Subtotal (1 unit)*

$165.82

(exc. GST)

$182.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$165.82
5 +$136.46

*price indicative

RS Stock No.:
201-2470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polypropylene

Product Type

Laboratory Bottle

Capacity

10L

Neck Type

Narrow Neck

Bottle Type

Carboy Bottle

Diameter

280 mm

Standards/Approvals

REACH, EU/FDA, LATEX, BS E/TSE free

Lid Colour

Natural

Length

61mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Graduated Carboy, Heavy Duty 10L


Introducing heavy duty carboy bottles from RS PRO, a range of high quality and durable bottles ideal for storing large amounts of liquids and laboratory solutions. RS PRO carboys are manufactured from polypropylene plastic and feature moulded graduations and handle, ideal for easy measurement and secure carrying. The durable caps also feature guided drill holes, allowing probes and feed-lines to be easily installed accessed. The bottles are autoclavable, ensuring they can be safely cleaned and sterilised with ease inside an autoclave machine. For enhanced stability the aspirator bottles feature a squat-form base, ensuring they can be stored on a shelf or benchtop and transported safely.

Features and Benefits


  • Available in a variety of sizes

  • Squat form base for enhanced stability on shelves, benchtop and transit

  • Manufactured from heavy duty polypropylene plastic for enhanced durability

  • Moulded handle for safe and secure carrying

  • Good chemical resistance

  • Caps have moulded drill guides for easy location of probes and feed-lines

  • Moulded graduations allowing quick and easy volume assessment

  • Autoclavable for easy cleaning and sterilisation

  • Applications


    Carboys, also referred to as carbuoys, are a type of storage bottled commonly used in applications to collect and dispense large quantities of liquids and chemicals. Carboy bottles are commonly used in areas such as:

  • Medical

  • Research

  • Laboratory

  • Distillery

  • Standards


  • Food safe (EU/FDA) EU10/2011 / FDA CRF21 177

  • BSE / TSE free

  • REACH Complaint

  • LATEX

  • FAQs


    Is this autoclavable?


    Yes, this bottle is suitable for use in an autoclave machine for safe cleaning and sterilising.

    What sizes are available?


  • RS Stock No. 2012468 – 5l Carboy

  • RS Stock No. 2012470 – 10L Carboy

  • RS Stock No. 2012471 – 20L Carboy

  • Related links