RS PRO 5L Polypropylene Narrow Neck Carboy Bottle
- RS Stock No.:
- 201-2468
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$117.26
(exc. GST)
$128.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $117.26 |
| 5 + | $96.50 |
*price indicative
- RS Stock No.:
- 201-2468
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Laboratory Bottle | |
| Material | Polypropylene | |
| Capacity | 5L | |
| Neck Type | Narrow Neck | |
| Bottle Type | Carboy Bottle | |
| Diameter | 220 mm | |
| Standards/Approvals | LATEX, EU/FDA, BS E/TSE free, REACH | |
| Length | 47mm | |
| Lid Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Laboratory Bottle | ||
Material Polypropylene | ||
Capacity 5L | ||
Neck Type Narrow Neck | ||
Bottle Type Carboy Bottle | ||
Diameter 220 mm | ||
Standards/Approvals LATEX, EU/FDA, BS E/TSE free, REACH | ||
Length 47mm | ||
Lid Colour Natural | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Graduated Carboy, Heavy Duty
Introducing heavy duty carboy bottles from RS PRO, a range of high quality and durable bottles ideal for storing large amounts of liquids and laboratory solutions. RS PRO carboys are manufactured from polypropylene plastic and feature moulded graduations and handle, ideal for easy measurement and secure carrying. The durable caps also feature guided drill holes, allowing probes and feed-lines to be easily installed accessed. The bottles are autoclavable, ensuring they can be safely cleaned and sterilised with ease inside an autoclave machine. For enhanced stability the aspirator bottles feature a squat-form base, ensuring they can be stored on a shelf or benchtop and transported safely.
Features and Benefits
Applications
Carboys, also referred to as carbuoys, are a type of storage bottled commonly used in applications to collect and dispense large quantities of liquids and chemicals. Carboy bottles are commonly used in areas such as:
Standards
FAQs
Is this autoclavable?
Yes, this bottle is suitable for use in an autoclave machine for safe cleaning and sterilising.
What sizes are available?
Related links
- RS PRO 5L Polypropylene Narrow Neck Aspirator Bottle
- RS PRO 20L Polypropylene Narrow Neck Carboy Bottle
- RS PRO 10L Polypropylene Narrow Neck Carboy Bottle
- RS PRO 5L High Density Polyethylene Wide Neck Carboy Bottle
- RS PRO 10L High Density Polyethylene Wide Neck Carboy Bottle
- RS PRO 5L High Density Polyethylene Carboy Bottle
- RS PRO 15ml Polypropylene Narrow Neck Storage Bottle
- RS PRO 50ml Polypropylene Narrow Neck Storage Bottle
