RS PRO 10L HDPE Wide Neck Carboy Bottle

Bulk discount available

Subtotal (1 unit)*

$202.24

(exc. GST)

$222.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 January 2026
  • Plus 39 unit(s) shipping from 10 February 2026
  • Plus 15 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$202.24
5 +$166.44

*price indicative

RS Stock No.:
201-2463
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

HDPE

Capacity

10L

Neck Type

Wide Neck

Bottle Type

Carboy Bottle

Graduations

Yes

Diameter

205mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO HDPE Carboy Storage Bottle with Carry Handle, 10L


Introducing heavy duty carboy bottles from RS PRO, a range of high quality and durable storage bottles that are perfect for storing large amounts of liquids such as chemicals and laboratory solutions in bulk. RS PRO carboys are manufactured from HDPE (High-density polyethylene) plastic, offering excellent durability and chemical resistance. These large liquid containers feature moulded graduations along the side, allowing you to quickly and safely assess the volume of the contents. RS PRO HDPE carboy storage bottles have a large neck to allow liquids to be safely poured in with ease and are supplied with a secure colour coded screw cap lid for leak proof sealing and identification. To assist with carrying and transporting, the bottles also include a durable carry handle with secure grip.

Features and Benefits


  • Perfect for bulk storage or transport of liquids

  • Durable design manufactured from HDPE

  • Excellent resistance to impact and chemicals

  • Supplied with colour coded screw cap lid for easy identification

  • Durable carry handle to assist with lifting and transportation

  • Clear moulded graduations allowing you to quickly and efficiently asses the volume

  • Suitable for food contact applications in accordance with EU and US FDA regulations

Applications


Carboys, also referred to as carbuoys, are a type of storage bottle commonly used in applications that require large amounts of liquids such as chemicals to be stored or transported. Carboy bottles are commonly used in areas such as:
  • Medical

  • Research

  • Laboratory

  • Distillery

Standards


  • Food safe (EU/FDA) EU10/2011 / FDA CRF21 177

  • BSE / TSE free

  • REACH Complaint

  • LATEX

FAQs


Is this autoclavable?


No, this bottle is not autoclavable and should not be used in an autoclave machine

Is this graduated?


Yes, this carboy storage bottle features clear graduations along the side to assist with volume assessment.

Related links