RS PRO 60ml Polyethylene Narrow Neck Wash Bottle

Bulk discount available

Subtotal (1 pack of 10 units)*

$42.03

(exc. GST)

$46.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$4.203$42.03
50 +$3.458$34.58

*price indicative

RS Stock No.:
201-2439
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polyethylene

Capacity

60ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Sterilized

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO LDPE Dispensing Lab Bottle, 60ml


LDPE dispensing bottles from RS PRO are perfect for applications requiring liquids to be dropped or dispensed efficiently. The bottles feature a clear LDPE plastic design offering excellent durability and acid resistance, whilst remaining flexible and comfortable in the hand. The plastic bottles can be used to store and dispense a range of liquids, whilst the spout lid can be cut to adjust the flow rate of liquids being dispensed. RS PRO LDPE dispensing lab bottles are a lightweight and durable storage and dispensing solution for liquids and are available in a variety of sizes.

Features and Benefits


  • Available in a variety of sizes

  • Lightweight yet durable design made from LDPE

  • Ideal for dispensing and dropping liquids with precision

  • Leakproof sealing cap with spout that can be cut to adjust flow rate

  • Good chemical resistance

  • One handed operation

  • Ideal for use in a range of applications

  • Applications


    LDPE dispensing bottles, also referred to as dropping bottles, are a lightweight yet durable storage and dispensing solution for liquids and chemicals. The bottles tend to feature a flexible plastic design allowing them to be squeezed, with a spout cap that allows the liquid to be dispensed. LDPE plastic dispensing bottles are ideal for storing and dispensing liquids such as:

  • Acids

  • Alcohols

  • Bases

  • Chemicals

  • Standards


  • Food safe (EU) EU10/2011

  • BSE / TSE free

  • REACH Complaint

  • LATEX

  • FAQs


    What sizes are available?


  • RS Stock No. 2012438 – 30ml

  • RS Stock No. 2012439 – 60ml

  • RS Stock No. 2012440 – 150ml

  • RS Stock No. 2012441 – 250ml

  • RS Stock No. 2012442 – 500ml

  • Benefits of LDPE


    LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.

    Can this be used in an autoclave machine?


    No, RS PRO LDPE bottles are not autoclavable.

    Related links