RS PRO Plain Stainless Steel Threaded Bar, Metric, 1 m
- RS Stock No.:
- 201-0201
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$378.58
(exc. GST)
$416.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 102 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $189.29 | $378.58 |
| 10 + | $155.80 | $311.60 |
*price indicative
- RS Stock No.:
- 201-0201
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threaded Bar | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Length | 1m | |
| Finish | Plain | |
| Standards/Approvals | DIN 976 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threaded Bar | ||
Thread Metric | ||
Material Stainless Steel | ||
Length 1m | ||
Finish Plain | ||
Standards/Approvals DIN 976 | ||
RS PRO A4 Stainless Steel 1m Metric Threaded Rod
These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).
Features and Benefits
Frequently Asked Questions
What are threaded rods?
Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.
What are they made of?
These threaded rods are made of A4 stainless steel, a steel oxide with 18% chromium and 8% zinc content, with an additional 2-3% of molybdenum. The chromium gives the steel a resistance to corrosion, and both chromium and zinc make the steel resistant to sterilising solutions, foodstuffs and inorganic chemicals. The molybdenum provides additional resistance, granting the A4 grade to this type of stainless steel.
A4 is often referred to as marine grade stainless steel as it has the highest level of corrosion resistance, making it suitable for underwater (marine) installations and applications. These rods are produced to DIN975 standards and are suitable for use in most construction applications, as well as medical, chemical, electronic and food-related applications.
What are they used for?
Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.
Related links
- RS PRO Plain Stainless Steel Threaded Bar 1 m
- RS PRO Plain Stainless Steel Threaded Rod 1 m
- RS PRO Plain Brass Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Plain Nylon Threaded Rod 1 m
- Threaded Rods
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 25 mm x 25 mm
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 30 mm x 30 mm
