- RS Stock No.:
- 199-144
- Mfr. Part No.:
- C1350VQAAB
- Brand:
- Arcolectric (Bulgin) Ltd
7 In AU stock for next working day delivery
577 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.81
(exc. GST)
$5.29
(inc. GST)
Units | Per unit |
1 + | $4.81 |
- RS Stock No.:
- 199-144
- Mfr. Part No.:
- C1350VQAAB
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Non-Illuminated
Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Approvals
ENEC
Approvals
ENEC
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 22.5mm |
Panel Cut Out Height | 28.2mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 28.2 x 22.5mm |
Actuator Shape | Rectangular |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch Cover for use with Rocker Switches
- Rocker Switch Cover for use with Various Arcolectric Rocker Switches
- Rocker Switch for use with Rocker Switches
- Rocker Switch Blanking Plug for use with Rocker Switch
- Nidec Components Rocker, For Use With 8HD Rocker Switch