Noga Deburring Tool Deburring Blade, High Speed Steel Blade, S35 Blade

Subtotal (1 bag of 10 units)*

$81.85

(exc. GST)

$90.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 04 May 2026
  • Plus 46 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$81.85$8.185

*price indicative

RS Stock No.:
198-7295
Mfr. Part No.:
S 35
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Blade Type

S35

Product Type

Deburring Tool Deburring Blade

Blade Use

Deburring

Standards/Approvals

No

Blade Material

High Speed Steel

Overall Length

48mm

RoHS Status: Exempt

Blades


Manufactured from high speed steel

Heat treated to a hardness of 64 RC (Rockwell)

Supplied in bags of ten

Related links