3M Versaflo� M-406 Series Helmet Helmet

Subtotal (1 unit)*

$1,523.95

(exc. GST)

$1,676.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,523.95

*price indicative

RS Stock No.:
197-6463
Mfr. Part No.:
M-406
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Helmet

Sub Type

Helmet

Series

Versaflo� M-406

Standards/Approvals

EN 12941

3M Powered Respirator, 1066g Headtop Weight, Polycarbonate Visor - Versaflo M-400 Series - M-406


Prevent inhalation of dust and harmful particles with this Versaflo respirator from 3M. As it has a helmet design with a shroud that protects your face and shoulders, you can be sure of maximum safety. The unit's visor is polycarbonate-coated so it's resistant to chemicals and UV light, for use in harsh settings. An inner deflector lets you manually direct airflow inside the helmet to maintain comfort.

• Adjustable suspension with textile straps ensures a comfortable fit

• Simple to detach parts for maintenance and replacement

• Visor design supports wide peripheral and downward vision with optimum visual clarity

Applications


• Metal works

• Recycling plants

• Pharmaceutical production

The 3M Versaflo M-406 with faceshield includes a polycarbonate visor and a nylon shroud. It provides respiratory, eye, face and head protection with additional neck and shoulder coverage. It is ideal for Construction application and Heavy industries.

What's the respirator shroud made from?


High impact faceshield with coated visor

Visor design provides excellent peripheral and downward vision with good optical clarity

Lightweight

The respirator's shroud is made from impact-resistant nylon, so you can count on it for long-term use in demanding industrial environments.

Alternatives and Accessories


• 197-6463 is a Versaflow protective face shield with a highly durable nylon shroud

• 197-6457 is a Versaflow protective face shield with a polyaramid shroud

• 197-6451 is a Versaflow Powered Air Turbo Unit

• 197-6471 is a Verafllow powered respirator starter kit

Why choose 3M?


3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy