RS PRO Key Aluminium Padlock Weatherproof, 6 mm Shackle, 43mm Body
- RS Stock No.:
- 195-8235
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.50
(exc. GST)
$10.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 424 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.50 |
| 5 + | $7.82 |
*price indicative
- RS Stock No.:
- 195-8235
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | Yes | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 43mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity Yes | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Black | ||
Width 43mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Key Padlock, 43 mm - Black
Keep sensitive equipment and restricted-access gates secure with this RS PRO padlock. It comes with two keys to grant you and one other person access, or to give you a spare. Push the shackle down to initiate the automatic locking for quick protection. Lock-picking is deterred by the paracentric keyway that creates an intricate lock path.;The mechanism and shackle are coated in an aluminium layer to keep them resistant to corrosion, so the lock won't rust up over time, even when in contact with chemicals. The colour cover makes the lock easily noticeable, alerting people of the restricted access. The mechanism is coated in a strong plastic to conceal it and provide an extra layer of protection from would-be lock-breakers.
Features and Benefits
Colour Variants Available Separately
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Key Aluminium Padlock Weatherproof 43 mm Body
- RS PRO Key Steel 6 mm Shackle, 43 mm Body
- RS PRO Key Aluminium 6 mm Shackle, 43 mm Body
- RS PRO Key Brass Padlock Weatherproof 43 mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 43 mm Body
- RS PRO Key Aluminium Safety Padlock Weatherproof 32 mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 43 mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43 mm Body
