RS PRO Key Brass Padlock, 6 mm Shackle, 43mm Body

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.16

(exc. GST)

$28.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.16
5 +$21.50

*price indicative

RS Stock No.:
827-4397
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Padlock

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

28mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Colour

Green

Width

43mm

Application

Luggage, Sheds, Gates, Storage Safes, Tool Box, Locker

Quantity Per Package

1

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO All weather brass padlock


From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:


  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

  • Applications


    These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy