RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 195-4909
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 64 unit(s) ready to ship
- Plus 1,083 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.45 |
| 5 + | $10.23 |
*price indicative
- RS Stock No.:
- 195-4909
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 8K DisplayPort to DisplayPort Cable, Male to Male - 2 m
Looking to connect your computer's high-end graphics to a DisplayPort (DP) compatible screen? Then try this RS PRO 8K cable. It supports clear graphics and delivers crisp sound quality.
The DP accessory is capable of conveying steady and high-quality signals, with no glitches or synchronisation issues. It can also transmit up to 32.4 Gbs of bandwidth, allowing for a greater resolution. This can reach 8K at 60 Hz with 10-bit colour High Dynamic Range (HDR) or 4K at 120 Hz for sharper images.
The cable is compatible with DP 1.3 and 1.2 versions so it's easy to integrate with older devices. Thanks to its 2 m-long cable, you won't need to place your devices close to one another. It's also useful for multi-screen display, making it handy for splicing screen advertisements.
Features and Benefits
• DisplayPort to DisplayPort cable type
• Connector A is a male DisplayPort type
• Connector B is a male DisplayPort type
• Length of 2 m
• Maximum resolution of 8K
Small Pack Size: 195-4909
Large Pack Size: 251-3264
Related links
- RS PRO Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male USB Type C 2 m
- RS PRO Male Mini DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Female DisplayPort 2 m
- RS PRO Male DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male VGA 2 m
- RS PRO Male DisplayPort to Male DisplayPort 7 m