RS PRO Male USB Type C to Male USB Type C, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 229-9975
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $90.90
View bulk pricing optionsSubtotal (1 unit)*
$102.80
(exc. GST)
$113.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $102.80 | - |
| 5 + | $84.62 | $90.90 |
*price indicative
- RS Stock No.:
- 229-9975
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | USB Type C | |
| Product Type | DisplayPort Cable | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A USB Type C | ||
Product Type DisplayPort Cable | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO USB Type C to DisplayPort 2m Cable
RS PRO introduces the fantastic USB C to Displayport cable. RS PRO has designed this USB C to DisplayPort cable for quick and easy installation while providing a high-quality display connection for many of your devices. Offering users fantastic video in a durable and flexible casing, with connectors that have specific plug-in points to make it easy to identify which end to plug in where. This cable is capable of 8k@60Hz or 4K @120Hz (HBR3) and supports HDR10. USB C to DisplayPort cables are not bi-directional. The USB C connector must be connected to the source and the DisplayPort connector must be connected to the screen or monitor. With connectors that are gold plated to provide corrosion resistance for your connectors.
Please note: The USB Type C port needs to support DP Alt Mode
Features and Benefits
Applications
A USB C to DisplayPort cable is used for connecting various devices together with ease. Users can quickly and easily connect this cable to DisplayPort connections providing the ability to connect video to computer monitors, laptops and also audio and other types of data. With the cable able of dealing with 4K these cables are perfect for when you need to have high-resolution data. Ideal whether youre in the office or at home, this is perfect for any environment to ensure a solid connection from one device to another.
Each
$58.28
Each
$38.75
Each
$62.75
Each
$80.33
Related links
- RS PRO Male USB Type C to Male USB Type C 2 m
- RS PRO Male USB Type C to Male USB Type C 3 m
- RS PRO Male USB Type C to Male USB Type C 1 m
- RS PRO Male USB Type C to Male USB Type C 5 m
- RS PRO Male DisplayPort to Female DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male DisplayPort 2 m












