- RS Stock No.:
- 194-7498
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.80
(exc. GST)
$104.28
(inc. GST)
Units | Per unit |
1 + | $94.80 |
- RS Stock No.:
- 194-7498
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Two-Part ABS Enclosure for Wall Mounting, 121 x 166 x 161 mm
Introducing the range of RS PRO IP65 ABS Enclosures for Wall Mounting. These two-part enclosures high-quality and high-frequency units that can be wall mounted and are ideal for shielding electronic equipment. Constructed from highly durable and flame-retardant ABS material, the unit features a transparent, hinged Polycarbonate cover that can be detached quickly for easy access into the enclosure and has an IP65 gasket pre-inserted for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
The enclosure cover and body are moulded in durable and high-strength ABS and Polycarbonate material offering complete protection of electrical assemblies, especially
The unit offers an IP65 rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive electrical cables housed within
The cover hinges are easily detachable when quick access into the enclosure is required, and can be mounted left or right when the enclosure is assembled
Additionally, the enclosure has been designed with fastening pillars and guide grooves for vertical and horizontal PCB mounting and is DIN rail mountable too
Polished finish for easy cleaning and keeping the surface dust and debris free
Can be used in conjunction with RS PRO Wall Mount Kit 194-7496
Available in a wide variety of sizes
The unit offers an IP65 rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive electrical cables housed within
The cover hinges are easily detachable when quick access into the enclosure is required, and can be mounted left or right when the enclosure is assembled
Additionally, the enclosure has been designed with fastening pillars and guide grooves for vertical and horizontal PCB mounting and is DIN rail mountable too
Polished finish for easy cleaning and keeping the surface dust and debris free
Can be used in conjunction with RS PRO Wall Mount Kit 194-7496
Available in a wide variety of sizes
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Whats included?
The unit arrives pre-assembled, but consists of:
Enclosure body
Hinged cover
Enclosure body
Hinged cover
Are there other sizes available?
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
External Height | 166 mm |
External Width | 161 mm |
External Depth | 121mm |
Body Material | ABS, Polycarbonate |
Transparent Door | Yes |
IP Rating | IP65 |
Chassis Plate | No |
Door Lock Type | Pad Lock |
Gland Plate | No |
Colour | Light Grey |
Series | 7710 |
RAL Code | RAL 7038 |
Application | Electronic |
External Mounting Type | Wall |
For Protection Of | Electrical Equipments |
Internal Mounting Type | DIN Rail |
Fixing Kit | Yes |
Related links
- Legrand Plastic Enclosure, 178 mm x 187 mm x 27mm
- ABB Steel Enclosure, 1025 mm x 380 mm x 198mm
- RS PRO ABS IP65, 166 mm x 161 mm x 93mm
- Legrand Wall Box, 370 mm x 230 mm x 222mm
- Bopla RegloCard-Plus Series ABS IP65 166 mm x 161 mm x 121mm
- Bopla RegloCard-Plus Series ABS IP65 166 mm x 161 mm x 93mm
- RS PRO ABS IP65, 166 mm x 161 mm x 121mm
- RS PRO ABS IP65 166 mm x 161 mm x 93mm