RS PRO Open End Spanner Height Safe Metric, 110 mm Overall
- RS Stock No.:
- 192-3719
- Distrelec Article No.:
- 304-04-173
- Brand:
- RS PRO
Subtotal (1 unit)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.72 |
*price indicative
- RS Stock No.:
- 192-3719
- Distrelec Article No.:
- 304-04-173
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 5 to 5.5 mm² | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 110mm | |
| Finish | Matt Chrome | |
| Opening Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10102, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 5 to 5.5 mm² | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 110mm | ||
Finish Matt Chrome | ||
Opening Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ISO 10102, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Open ends offset from the shaft at 15°
31CrV steel
Matt chrome finish
RS PRO Double Open-Ended Spanners
Introducing the range of RS PRO Double Open-Ended Spanners. This high-quality hand tool from RS PRO offers a robust and versatile piece of equipment suitable for professionals and DIY enthusiasts that can be used across a wide range of applications and has been designed with an open-ended spanner on both ends with corresponding metric sizes. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
Features and Benefits:
• A dual open-ended spanner with two different metric sizes for versatility across a wide range of applications
• The open end offset from the shaft sit at a 15° angle for easier access
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life
• Finished in matt chrome allowing for extra grip
• Available in a wide range of metric sizes
Applications:
A spanner or wrench as they are called in America and Canada is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating
What is the spanner made from?
The open-ended spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
What sizes can this RS PRO range offer?
192-3719 5 x 5.5 mm spanner size
192-3720 6 x 7 mm spanner size
192-3721 8 x 10 mm spanner size
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Standards and Certifications:
• DIN 3110
• TS ISO 10102
Related links
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 145 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 120 mm Overall
- RS PRO Open End Spanner Height Safe Metric, 135 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 105 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 115 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 225 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 160 mm Overall VDE/1000V Approved
