Subtotal (1 unit)*
$19.56
(exc. GST)
$21.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,085 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.56 |
*price indicative
- RS Stock No.:
- 192-3657
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Unit of Measure | Imperial, Metric | |
| Length | 3m | |
| Product Type | Tape Measure | |
| Blade Width | 16mm | |
| Case Colour | Yellow | |
| Standards/Approvals | EEC II accuracy class | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Imperial, Metric | ||
Length 3m | ||
Product Type Tape Measure | ||
Blade Width 16mm | ||
Case Colour Yellow | ||
Standards/Approvals EEC II accuracy class | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Compact Tape Measures (Imperial & Metric)
Introducing RS PRO compact tape measures, a selection of high quality and affordable tape measures ideal for a range of DIY applications and tasks requiring precise and accurate measurements.
This range of RS PRO tape measures are compact in size making them ideal for storing in a tool box, tool belt or even pocket. The tape measures feature a retractable blade with metric & imperial measurements printed on, providing a versatile tool that allows you to measure a wide range of materials of various lengths. The retractable measuring blade is housed in a durable plastic case with a double-stop feature, allowing you to extend the blade and lock it in place at the desired length, as well as release it.
Features and Benefits
• Available in sizes 3 m and 5 m
• Extendable and retractable measuring tapes
• EEC II accuracy class
• Metric and imperial measurements providing versatility
• Double-stop feature allowing you to lock the tape in place at the desired length
• Compact in size, ideal for storing in a pocket or tool box
• Ideal for a wide range of applications
Applications
Tape measures are a type of measuring hand tool that are compact in size, ideal for fitting into a toolbox or to a belt via a clip. Tape measures feature a retractable measuring blade, allowing it to be extended when needed or retracted to be stored when not in use. They are manufactured from a range of materials including plastic and metal and are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers
• Dressmakers
Does this feature imperial or metric measurements?
Inch/metric printed blade
Double-stop
Are measurements printed on both sides?
The measurements on the RS PRO compact range are only printed on one side of the measurement tape.
What sizes are available?
RS PRO compact tape measures are available in the following sizes:
• 3 m (10 ft) - 1923657
• 5 m (16 ft) - 1923658