RS PRO Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel, Tin Plating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
191-7889
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Green

Gender

Female

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel, Tin

Length

24.5mm

Type

Banana Socket

RS PRO 4 mm Banana Sockets - Female


Introducing a series of banana sockets from RS PRO. These female socket connectors mate with the popular 4 mm shrouded or unshrouded banana plug and wire. Upon inspection, these connectors have a shrouded female socket at one end with nickel, tin-plated contacts, an M12 x 0.75 threaded body, and a 4.8 mm Faston tag at the other. They operate at a high voltage (1kV) and have a 24 A current rating. Supplied with nut & washer.

Where would you find them?


Banana sockets are mainly used for electronics or electrical products to connect cables. The 4 mm reference is the size of the hole that receives the plug connector. They are perfect for custom power supply projects, enclosure units, modifications, or repairs to worn or broken sockets.

Also known as;


  • Banana jack

  • Panel mount test sockets

  • Features and Benefits


  • 4 mm shrouded banana socket

  • Nickel or tin-plated contacts

  • 4.8 mm Faston connector

  • Supplied with nut & washer

  • Mates with shrouded or unshrouded plugs

  • Available in multiple colours

  • Pack of 5

  • Specification


  • Cutout diameter: M12 x 0.75

  • Diameter: 14.5 mm

  • Length: 24.5 mm

  • Current rating: 24 A

  • Rated 1000V

  • CAT III

  • How to install


    Installation is quick and easy, simply pre-drill holes into the panel material of choice then screw the socket into place and secure with the washer and retaining nut supplied. The work can be carried out by and professional or DIY enthusiast.

    Things to consider!


    RS PRO offer a wide selection of female spade connectors compatible with banana sockets. Browse our extensive range using our improved filters to reach your ideal solution.

    RS PRO 4 mm Banana Socket Variants


  • Black RS stock no: 224-7423 or 191-7888

  • Green RS stock no: 224-7424 or 191-7889

  • Red RS stock no: 224-7427 or 191-7891

  • Application


  • Test & Measurement

  • Test Connector Projects

  • Electrical and Electronic servicing

  • Related links