RS PRO Blue Female Banana Socket, 4 mm Connector, Tab Termination, 1000V, 24A, Nickel, Tin Plating
- RS Stock No.:
- 224-7426
- Distrelec Article No.:
- 304-05-506
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$67.01
(exc. GST)
$73.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship
- Plus 555 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $13.402 | $67.01 |
| 50 - 495 | $13.026 | $65.13 |
| 500 + | $10.73 | $53.65 |
*price indicative
- RS Stock No.:
- 224-7426
- Distrelec Article No.:
- 304-05-506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Banana Socket | |
| Colour | Blue | |
| Gender | Female | |
| Termination Method | Tab | |
| Current | 24A | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel, Tin | |
| Length | 24.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Banana Socket | ||
Colour Blue | ||
Gender Female | ||
Termination Method Tab | ||
Current 24A | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel, Tin | ||
Length 24.5mm | ||
Standards/Approvals No | ||
RS PRO 4 mm Banana Sockets - Female
Introducing a series of banana sockets from RS PRO. These female socket connectors mate with the popular 4 mm shrouded or unshrouded banana plug and wire. Upon inspection, these connectors have a shrouded female socket at one end with nickel, tin-plated contacts, an M12 x 0.75 threaded body, and a 4.8 mm Faston tag at the other. They operate at a high voltage (1kV) and have a 24 A current rating. Supplied with nut & washer.
Where would you find them?
Banana sockets are mainly used for electronics or electrical products to connect cables. The 4 mm reference is the size of the hole that receives the plug connector. They are perfect for custom power supply projects, enclosure units, modifications, or repairs to worn or broken sockets.
Also known as;
Related links
- RS PRO Yellow Female Banana Socket Tab Termination 24A Tin Plating
- RS PRO Black Female Banana Socket Tab Termination 24A Tin Plating
- RS PRO Green Female Banana Socket Tab Termination 24A Nickel Plating
- Staubli Red Female Banana Socket Tab Termination 24A, Nickel Plating
- Staubli Black Female Banana Socket Tab Termination 24A, Nickel Plating
- Schutzinger Red Female Banana Socket Tab Termination 24A, Nickel Plating
- Schutzinger Black Female Banana Socket Tab Termination 24A, Nickel Plating
- Staubli Blue Female Banana Socket Tab Termination 24A, Gold Plating

