RS PRO Aluminium Enclosure, IP66, IK09, 400 x 310 x 180mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,241.08

(exc. GST)

$1,365.19

(inc. GST)

RS Stock No.:
190-1880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

External Length

400 mm

External Height

180 mm

External Width

310 mm

External Dimensions

400 x 310 x 180mm

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

IK Rating

IK09

Gasket Material

Silicone

Related links