RS PRO Black Fibreglass Reinforced Polyester Enclosure, IP66, IP67, IP68, 600 x 250 x 161mm
- RS Stock No.:
- 190-1872
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$653.26
(exc. GST)
$718.59
(inc. GST)
- RS Stock No.:
- 190-1872
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Length | 600 mm | |
| External Height | 161 mm | |
| External Width | 250 mm | |
| External Dimensions | 600 x 250 x 161mm | |
| IP Rating | IP66, IP67, IP68 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX, IECEx | |
| Gasket Material | Silicone | |
| RAL Code | RAL 9011 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Fibreglass Reinforced Polyester | ||
External Length 600 mm | ||
External Height 161 mm | ||
External Width 250 mm | ||
External Dimensions 600 x 250 x 161mm | ||
IP Rating IP66, IP67, IP68 | ||
Colour Black | ||
Hazardous Area Certification ATEX, IECEx | ||
Gasket Material Silicone | ||
RAL Code RAL 9011 | ||
- COO (Country of Origin):
- IN
Related links
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 255 x 250 x 161mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 400 mm, 250 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 190 mm, 75 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 80 mm, 75 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester General Purpose Enclosure IP67 255 mm, 250
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 255 mm, 250 mm
- RS PRO GRJ Series Grey Fibreglass Reinforced Polyester Enclosure IP67 80 mm, 75 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure 600 mm, 250 mm

