RS PRO RJ Series Grey Aluminium Enclosure, IP66, IK09 90 mm, 200 mm, 140 mm

Bulk discount available

Subtotal (1 unit)*

$307.85

(exc. GST)

$338.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 03 June 2026
  • Plus 12 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$307.85
5 +$253.35

*price indicative

RS Stock No.:
190-1864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

Product Type

Enclosure

External Height

90mm

External Length

200mm

External Width

140mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

RJ

Standards/Approvals

RoHS

IK Rating

IK09

Gasket Material

Silicone

RS PRO Aluminium General Purpose Enclosure, Painted, IP66, IK09


RS PRO aluminium enclosures are an excellent choice of enclosure for protecting internal electrical parts and components from dust and water ingress. The enclosures consist of a base and lid, that can be attached via screws to create a secure seal and can be mounted to a wall or surface. This range of RS PRO aluminium enclosures are available in various of sizes and colours to suit multiple environments.

This selection of high quality and durable enclosures also feature a neoprene gasket and provide IP66 and IK09 ratings, ensuring the enclosures are protected from dust and water ingress as well damage from mechanical impact. With a wide service temperature range of -40°C to +100°C, these RS PRO aluminium enclosures will also offer excellent protection even in tough environments.

Features and benefits


• Neoprene gasket providing a watertight seal with IP66 protection

• Aluminium construction with paint finish

• Available in a range of sizes to accommodate various applications

• Ideal for protecting internal components from dust and water

• Robust, lightweight and easy to install

• High resistance to corrosion and shock resistance

• Temperature range; -40°C to +100°C

• IK09 rating ensuring protection from heavy force and impact

Applications


This range of aluminium enclosures are ideal for use as a general purpose enclosure or electronic enclosure, due to their lightweight yet durable design. Aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

What is the IP rating?


IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.

This enclosure offers an IP66 rating, offering protection from dust ingress and water.

Can this enclosure be used outside?


This enclosure offers sufficient protection from water and dust ingress and can be used outdoors, however care should be taken to prevent the enclosure from being submerged in water for extended periods of time.

If I modify the enclosure will the IP rating remain the same?


Any modifications made to the enclosure will subsequently reduce the IP protective level.

Benefits of aluminium


Aluminium is a lightweight yet durable material that offers a wide range of benefits including thermal efficiency, fire safety, corrosive resistance and more, providing a versatile material that can be used in various projects.

Aluminium Enclosures


Related links