LEDVANCE Fluorescent Lamp Recessed 225 mm 23 mm 23mm 240V 22 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-4139
Distrelec Article No.:
301-40-832
Mfr. Part No.:
4058075064027
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Lamp Type

Fluorescent Lamp

Sub Type

Recessed

Luminous Flux

1920lm

Housing Material

Aluminium

Voltage

240V

Diameter

225mm

IP Rating

IP20

Power

22W

Luminous Efficacy

90Lm/W

Lifespan

50000h

Housing Finish

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Colour

Cool White

Colour Temperature

4000k

Length

225mm

Standards/Approvals

CE/CB/RoHS

Width

23mm

Depth

23mm

Dimmable

No

Cutout Size

205mm

Series

Ledvance Downlight

Lamp Supplied

Yes

Diffuser Finish

White

Anti-corrosive

Yes

COO (Country of Origin):
CN

LEDVANCE DOWNLIGHT SLIM ALU


Introducing the series of Slim ALU Downlights from Ledvance. These high-quality built downlights that deliver high output lumens thanks to using LED technology yet being a super energy efficient. The LED technology also offers very low maintenance, long-life operation (up to 30,000 hours) and easy installation. These modern design ceiling spotlights are delivered as a set with an external driver for easy installation and replacement if necessary. Ledvance Slim ALU Downlights are a perfect lighting solution for both residential and commercial applications.

LEDVANCE offers Slim ALU Downlights in two size options and two colour temperature options to choose from:

• DL SLIM VALUE DN 180mm / 17W/ 1350 lumens / 3000K - 1884136

• DL SLIM VALUE DN 180mm / 17W/ 1400 lumens / 4000K - 1884137

• DL SLIM VALUE DN 205mm / 22W/ 1850 lumens / 3000K - 1884138

• DL SLIM VALUE DN 205mm / 22W/ 1920 lumens / 4000K - 1884139

Features and Benefits:


• Very slim housing

• Low installation depth

• Solid aluminium housing in white

• Small visible bezel

• The light guide made of non-yellowing PMMA for long lifetime

• High luminous efficacy

• Energy savings up to 60 % (compared to luminaires that use CFL lamps)

• Very homogenous light

• Functional design

• External driver for easy replacement

• 5 years guarantee

Approvals & Certification:


• Protection class IK (shock resistance) - IK03

• Glow Wire Test according to IEC 695-2-1 - 650 °C

• Photobio. safety group acc. to EN62471 - RG 0

• Protection class - II

• Type of protection - IP20

• Standards - CE/CB/RoHS

Typical Applications:


LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED Downlights:

• Offices

• Corridors

• Stairways

• Bathrooms

• Kitchens

• Warehouses

• Car Parks

• Walkways

• Entrances

• Shops

• Foyers

FAQs:


How much power do LED’s use?

On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light

How long do LED’s last for?

So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.

How can LED’s save you money?

It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

LEDVANCE DL SLIM ALU


Display/Accent Downlighters