- RS Stock No.:
- 288-156
- Mfr. Part No.:
- NPDFT-N-BL-L-T4
- Brand:
- ITT Cannon
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$119.53
(exc. GST)
$131.48
(inc. GST)
Units | Per unit |
1 + | $119.53 |
- RS Stock No.:
- 288-156
- Mfr. Part No.:
- NPDFT-N-BL-L-T4
- Brand:
- ITT Cannon
Related links
- Industrial Power Connectors
- ITT Cannon IP67 Blue Cable Mount 1P Heavy Duty Power Connector...
- MENNEKES Grey Industrial Power, 400 V
- Orn Water Resistant Softshell Jacket, L
- ITT Cannon Rated At 660A, 1.0 kV
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 V
- Orn 35% Cotton, 65% Polyester Unisex's Work Sweatshirt L