Sphero Bolt

Subtotal (1 unit)*

$367.98

(exc. GST)

$404.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.98

*price indicative

RS Stock No.:
187-1549
Mfr. Part No.:
K002ROW
Brand:
Sphero
Find similar products by selecting one or more attributes.
Select all

Brand

Sphero

Product Type

Bolt

Maximum Speed

4.5m/h

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Product Details


Sphero BOLT – Radical robot. Perfectly programmable. Sphero BOLT is an app-enabled robotic ball that provides endless opportunities to be creative and have fun while learning.


BOLT was built to shine with a brilliant 8x8 LED Matrix that animates and displays real-time data. Create and customise games and learn to code by drawing on your screen, using Scratch blocks, or writing JavaScript text programs.

Use advanced sensors to keep tabs on BOLT’s speed, acceleration, and direction, or orient and drive BOLT with the built-in compass. BOLT also features infrared communication, allowing your robot to communicate with other BOLTs, enabling brand new games and advanced coding tactics.

Program with the Sphero Edu app from nearly any mobile or desktop device.

Discover awesome community-created activities, or just drive and play. Activities within the Sphero Edu app are designed to expand imaginations and help shape a brighter future. They are cross-platform, cross-curriculum, and STEAM-centric! Inspire and be inspired by sharing your creations with the community (over 150 hands-on coding activities and counting) and create assignments, track progress, and participate in activities in the classroom or at home on the interactive platform. Go beyond code with BOLT and the other Sphero robots.

BOLT’s long battery life of 2+ hours per charge means it can handle even the biggest projects (6 hrs inductive charge). Equipped with Bluetooth SMART and a durable, waterproof shell, Sphero BOLT establishes a striking new way to learn and play.


What's in the Box:


  • Sphero BOLT

  • Inductive Charging Base

  • USB to Micro-USB charging cable

  • Protractor with heading, directions, and clock

  • Sticker sheet

  • Quick Start Guide

  • Free Sphero Edu app available for download – compatible with iOS, Android, Kindle, Mac, Windows, Chrome

  • Tech Specs:


  • Durable UV-coated clear plastic shell

  • Bluetooth Smart connection (30 m range)

  • Inductive charging (6 hour charge for 2+ hours of play)

  • Height: 73 mm x Width: 73 mm

  • Weight 200 g

  • Top speed: 7.2 KPH

  • Related links