Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$9.38
(exc. GST)
$10.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $9.38 | $0.188 |
| 5 - 9 | $9.32 | $0.186 |
| 10 - 29 | $9.11 | $0.182 |
| 30 - 149 | $8.77 | $0.175 |
| 150 + | $7.23 | $0.145 |
*price indicative
- RS Stock No.:
- 187-0765
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grub Screw | |
| Length | 12mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grub Screw | ||
Length 12mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 916 | ||
Thread Size M5 | ||
RS PRO Socket Screws – Stainless Steel Hexagon Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – tip is cylindrical
This range includes:
• 187-0670 M3 x 3mm
• 187-0686 M3 x 6mm
• 187-0692 M3 x 10mm
• 187-0709 M4 x 4mm
• 187-0715 M4 x 6mm
• 187-0721 M4 x 12mm
• 187-0737 M5 x 5mm
• 187-0743 M5 x 8mm
• 187-0759 M5 x 10mm
• 187-0765 M5 x 12mm
• 187-0771 M6 x 6mm
• 187-0793 M6 x 8mm
• 187-0800 M6 x 12mm
• 187-0816 M6 x 16mm
• 187-0822 M8 x 8mm
• 187-0838 M8 x 12mm
• 187-0850 M8 x 16mm
Features and Benefits:
• Various thread sizes available, including M3, M4, M5, M6 and M8
• Manufactured from stainless steel
• Cost effective
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS PRO socket screw ensures the fixing will remain strong and stable, whatever the application.
What are the benefits of Stainless Steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Related links
- RS PRO Stainless Steel x 12 mm Grub Screw
- RS PRO Steel x 12 mm Grub Screw
- RS PRO Stainless Steel x 20 mm Grub Screw
- RS PRO Stainless Steel x 8 mm Grub Screw
- RS PRO Stainless Steel x 10 mm Grub Screw
- RS PRO Stainless Steel x 16 mm Grub Screw
- RS PRO Stainless Steel x 30 mm Grub Screw
- RS PRO Stainless Steel x 25 mm Grub Screw
