Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box, IP66, 200 mm x 200 mm x 170 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$343.38

(exc. GST)

$377.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$343.38
5 +$338.47

*price indicative

RS Stock No.:
187-0052
Mfr. Part No.:
0212020000
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

External Height

200mm

Product Type

Wall Box

External Depth

170mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Mounting plate

Yes

External Width

200mm

Internal Mount Type

Mounting Boss

Colour

Grey

Series

Mini-Polyglas

Standards/Approvals

IEC 60243-1

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

No

ROSE Wall Box, 200mm Height, 170mm Depth - Mini-Polyglas Series - 212020000


Use this wall box from ROSE to keep your sensitive devices safe. It has an IP65 rating, meaning it's dust-tight and resistant to low-pressure water jets. The box is hinged and has a wide opening angle of 120° to allow easy access to your components. Thanks to its compact dimensions of 200 (height) x 200 (width) x 170mm (depth), it's a good choice for storing small pieces of equipment.

Features & Benefits


• Fully insulated for protection against electric shock

• Meets UL 508A safety standards for industrial control panels

• Halogen-free, so it won't release toxic fumes in the event of a fire

• Glass fibre-reinforced thermoset polyester construction for resistance to heat, impact and wear

• Light weight of 2.04kg means it will place minimal strain on the mounting surface

Applications


• Measurement and control

• Electrical installations

• Safety and security

• Instrumentation equipment

Can I use this wall box in high-heat environments?


Yes. This wall box has a wide operating temperature range between -40°C and +100°C, so it's a good choice for use in extreme environments.

Rose Mini Polyglas IP66 Wall Box Enclosure without Window.


Rose Mini-Polyglas wall box enclosures are specially designed to protect equipment from aggressive fluid intrusion plus protect from the environment. This smaller enclosure works well both indoors and outdoors plus is complete with a hinged door/lid and models are available with or without a transparent window. The hinge on the door/lid is an external hinge and hidden. This IP66 wall enclosure is certified to E66473, self-extinguishing UL 94 V-0, halogen free, fully insulated VDE 0100 and has a surface resistance to IEC 60093.

Features and Benefits.


• Mini-Polyglas wall box enclosure

• Hinged door / lid, with hidden hinge.

• Opening angle 120°.

• Made from glass fibre reinforced thermoset polyester.

• IP 66 to EN 60529.

• Disruptive strength to IEC 60243-1.

• Fully insulated to VDE 0100.

• Flame resistant to UL 94 V-0.

• Surface resistance to IEC 60093.

• Halogen free.

• Temperature range, -40°C to +100°C (without a window).

• Temperature range, -40°C to +80°C (with a window).

• Indoor and outdoor use.

• Colour is grey (RAL 7038).

Models Available.


• Stock number 1870018, part number 21.12 20 00, type MIP 1, 120 x 200 x 100 mm.;• Stock number 1870024, part number 21.16 26 00, type MIP 2, 160 x 260 x 100 mm.;• Stock number 1870030, part number 21.16 34 00, type MIP 3, 160 x 340 xx 100 mm.;• Stock number 1870046, part number 21.20 15 00, type MIP 4, 200 x 150 x 100 mm.;• Stock number 1870052, part number 21.20 20 00, type MIP 5, 200 x 200 x 170 mm.;• Stock number 1870074, part number 21.20 30 00, type MIP 6, 200 x 300 x 170 mm.

Suitable Accessories.


• Stock number 1870096, mounting plate for MIP 2.;• Stock number 1870119, mounting plate for MIP 4.;• Stock number 507595, mounting plate for MIP 5.;• Stock number 1870131, mounting plate for MIP 5.;• Stock number 1870147, mounting plate for MIP 6.;• Stock number 2549226, external mounting bracket, 4 pieces.;• Stock number 2549210, Phillips head locking screws.

Typical Applications.


MCR Technology.

(IP) Ingress Protection and what it means.


The first number is the protection from solids.;The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.


Can the enclosure be used outside?

Yes, IP66 provides total dust protection and is also waterproof from high pressure water.

What is Supplied?


• Enclosure base and door/lid.;• Press-in inserts within the base.;• Inserts assist with mounting internally and externally.;• Door locks are not supplied as standard.

Certificate No.

E66473.

Standards

IP 66 EN 60529, IEC 60243-1, VDE 0100, UL 94 V-O, IEC 60093.

Related links