Rose Pilot Series Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 85 mm x 191 mm
- RS Stock No.:
- 186-9973
- Mfr. Part No.:
- 292120000
- Brand:
- Rose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.92
(exc. GST)
$142.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $129.92 |
| 25 + | $127.86 |
*price indicative
- RS Stock No.:
- 186-9973
- Mfr. Part No.:
- 292120000
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Polyamide | |
| Product Type | Handheld Enclosure | |
| External Height | 191mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | Yes | |
| Colour | Yellow | |
| External Width | 115mm | |
| External Length | 85mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | EN 60079-0 | |
| Hazardous Area Certification | NO | |
| Weight | 550g | |
| Series | Pilot | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Polyamide | ||
Product Type Handheld Enclosure | ||
External Height 191mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window Yes | ||
Colour Yellow | ||
External Width 115mm | ||
External Length 85mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals EN 60079-0 | ||
Hazardous Area Certification NO | ||
Weight 550g | ||
Series Pilot | ||
Keypad Recess Yes | ||

ROSE Handheld Enclosure, Keypad Recess,0.55kg Weight - 2921 Series - 29212000
Looking for an item to house membrane keypads and switches? Choose this handheld enclosure from ROSE. It's made from a durable polyamide material that's resistant to impact and wear, making it a good choice for use in heavy-duty environments. Its light weight of just 0.55kg makes it easy to carry for long periods of time. It's also supplied with a wall holder so you can conveniently store it when not in use.
Features & Benefits
• IP65 rating means it's fully protected against dust and low-pressure water jets
• Bright yellow colour means it's highly visible
• Polystyrol front plate for resistance to heat and impact
Applications
• Mechanical control
• Process automation
• Warehouse logistics
Is this component suitable for use in harsh environments?
Yes. This component has a broad operating temperature range between -40°C and +60°C, making it a good choice for use in demanding industrial environments.
What are the dimensions of this handheld enclosure?
This handheld enclosure has compact dimensions of 115 (height) x 85 (width) x 191mm (depth), making it easy to handle for portable use.
Pilot 110-150 (2921) Series Hand Held Enclosures.
The Rose Pilot 2921 series of hand-held enclosures are ideal for automation, mechanical and control engineering. The mobile enclosures provide you with a large enclosed area for installing components including membrane keypads and switches. A comfortable ergonomic design and the various sizes of enclosure, within the series, ensures you can tailor the enclosure membrane front panel to suit your installation requirements.
Features and Benefits.
• Pilot 110 to 150 (2921) handheld enclosure.;• Large enclosure area.;• Area for installation of membrane keypads and switches.;• Ergonomic.;• Body material Polyamide.;• Front plate material Polystyrol.;• Colour – Yellow (RAL 1003).;• IP 65 (EN 60529).;• Flammability resistant UL 94 HB.;• Temperature range -40°C to +60°C.;• Various sizes available.
Hand Held Enclosure Models Available.
• Stock number 1869951, Pilot 110.;• Stock number 1869973, Pilot 120.;• Stock number 1869989, Pilot 130.;• Stock number 1869995, Pilot 140.;• Stock number 1870002, Pilot 150.
Enclosure Typical Applications.
• Automation.;• Mechanical.;• Control.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.;The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Enclosure with a handle.;• M20 x 1.5 Cable gland.;• Front plate.;• Panel screws for the enclosure and front.;• Wall holder.
Standards
IP65 EN 60529, EN 60079-0, UL 94 HB.
Related links
- Rose Pilot Series Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window 85 mm x 211 mm
- Rose Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window 85 mm x 191 mm x, 85 mm
- Rose Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window 85 mm x 266 mm x, 105 mm
- Rose Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window 85 mm x 221 mm x, 85 mm
- Rose Beluga Series Grey IP65, 220 mm x
- Rose Beluga Series Grey IP65, 117 mm x
- Rose Beluga Series Black IP65, 187 mm x
- OKW Black ABS Handheld Enclosure Integral Battery Compartment Display Window IP40 80 mm
