Bopla Natural Aluminium Front Panel 208 mm 1mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.04

(exc. GST)

$25.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$23.04
50 - 99$22.44
100 +$21.49

*price indicative

RS Stock No.:
186-7056
Mfr. Part No.:
27000500 FAE 200
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Rack Panel

Colour

Natural

Material

Aluminium

Width

1mm

Sub Type

Front Panel

Standards/Approvals

No

Length

208mm

COO (Country of Origin):
DE

Bopla RegloCard-Plus Front Panels


A series of RegloCard-Plus front panels, compatible with Bopla IP65 RegloCard-Plus Enclosures. These front panel accessories are 1 mm to 1.5 mm in thickness and presented in natural-coloured anodised aluminium.

Bopla RegloCard-Plus Front Panel Options


• Model FAE 160/170: Mfr. Part No. 27000300; dimensions: 159.5 x 1.5 x 99.5 mm = RS stock no: 186-7040

• Model FAE 200: Mfr. Part No. 27000500; dimensions: 206.5 x 1.5 x 118.5 mm = RS stock no: 186-7056

• Model FAE 250: Mfr. Part No. 27000700; dimensions: 250.5 x 1 x 150.5 mm = RS stock no: 186-7062

Related links