Bopla RegloCard-Plus Series Polycarbonate, ABS Wall Box, IP65 Transparent Door, 213 mm x 185 mm x 104.5 mm
- RS Stock No.:
- 186-7012
- Mfr. Part No.:
- 41200309 RCP 2000
- Brand:
- Bopla
Bulk discount available
Subtotal (1 unit)*
$151.13
(exc. GST)
$166.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $151.13 |
| 15 - 49 | $147.96 |
| 50 - 99 | $145.69 |
| 100 + | $143.45 |
*price indicative
- RS Stock No.:
- 186-7012
- Mfr. Part No.:
- 41200309 RCP 2000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Wall Box | |
| External Height | 213mm | |
| External Depth | 104.5mm | |
| Body Material | Polycarbonate, ABS | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 185mm | |
| Internal Mount Type | PCB | |
| Colour | Light Grey | |
| Series | RegloCard-Plus | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Wall Box | ||
External Height 213mm | ||
External Depth 104.5mm | ||
Body Material Polycarbonate, ABS | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 185mm | ||
Internal Mount Type PCB | ||
Colour Light Grey | ||
Series RegloCard-Plus | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
Bopla IP65 RegloCard-Plus Enclosures
Introducing the RegloCard-Plus wall mount enclosures from Bopla. These ABS enclosures offer a list of features including vertical & horizontal grooves for mounting plates and PCBs. There are terminal connection access points which can be separated from the main electronics space by means of integrated grooves with separate plates.
Each enclosure has Pg rated pre-punchings in the terminal compartment and a cover to keep things safe. The RegloCard-series are designed for electrical and electronic storage in measurement and control applications.
Pre-Punchings
• Drilling open the pre punchings is recommend in order to prevent damage to the enclosure base.
• Convert cable glands from Pg to metric with no issues
Features and Benefits
• Wall mount enclosure
• Material: ABS, Polycarbonate
• IP65 rating
• Lockable lid
• A rear suspension unit gives a concealed fit on the wall
• Crystal clear access door
• Recessed front to accept membrane keypad
• Flame Resistance; UL 94 HB
• Shock resistant
• The cylinder catch for retrofitting in the snap lock protects against unauthorised access
• Corrosion resistant storage box
Typical Applications
• Agricultural technology such as feeding systems and agricultural machinery
• Security and building technology
• Measuring and instrumentation applications such as data loggers, sensor technology and control systems for automation technology
• Renewable energy applications where a high level of ingress protection is needed.
FAQs
What are the external dimensions?
Range and Sizes
• Model RCP 1700, MPN. 41170109, external dimensions 121 x 166 x 161 mm = RS Stock no: 186-6996
• Model RCP 1300, MPN. 41130109 - external dimensions 103 x 131 x 186 mm = RS Stock no: 186-6974
• Model RCP 200, MPN. 41200309 - external dimensions 104 x 213 x 185 mm = RS Stock no: 186-7012
• Model RCP 2500, MPN. 41250109 - external dimensions 132 x 132 x 217 mm = RS Stock no: 186-7028
• Model RCP 1600, MPN. 41160109 - external dimensions 93 x 166 x 161 mm = RS Stock no: 186-6980
Compatible Accessories
• Cylinder lock for aluminium front panel; Mfr. Part No. 21008310 = RS stock no: 266-3057
• RegloCard-Plus wall bracket; Mfr. Part No. 41000309 = RS stock no: 186-7078
Front Panels
• Mfr. Part No. 27000300; dimensions: 159.5 x 1.5 x 99.5 mm = RS stock no: 186-7040
• Mfr. Part No. 27000500; dimensions: 206.5 x 1.5 x 118.5 mm = RS stock no: 186-7056
• Mfr. Part No. 27000700; dimensions: 250.5 x 2 x 150.5 mm = RS stock no: 186-7062
What is in the box?
The enclosure is supplied with a base, crystal clear hinged lid-mounted with snap lock, terminal compartment lid, catch, blind plug and screws.
Standards
UL94 HB
Related links
- Bopla RegloCard Plus Series ABS IP65, 213 mm x 185 mm x 84 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 121 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 131 mm x 186 mm x 103 mm
- Bopla RegloCard Plus Series Polycarbonate IP65, 257 mm x 217 mm x 112 mm
- RS PRO 7710 Series Acrylonitrile Butadiene Styrene IP65, 185 mm x 104.5 mm x 213 mm
- RS PRO 7710 Series Acrylonitrile Butadiene Styrene IP65 Transparent Door, 185 mm x 104.5 mm x
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
