RS PRO Grey Cable Gland Kit, PG13.5 Thread, 4mm Max, IP66
- RS Stock No.:
- 185-6074
- Brand:
- RS PRO
90 In AU stock for next working day delivery
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.702
(exc. GST)
$4.072
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $3.702 | $37.02 |
*price indicative
- RS Stock No.:
- 185-6074
- Brand:
- RS PRO
Related links
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 4mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 24mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 2mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 16mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 4.5mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 33mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 5mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 26mm Max, IP66