RS PRO Grey Cable Gland Kit, PG13.5 Thread, 26mm Max, IP66
- RS Stock No.:
- 185-6096
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$5.212
(exc. GST)
$5.733
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $5.212 | $52.12 |
*price indicative
- RS Stock No.:
- 185-6096
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Large Seal
The RS PRO large plug-in seal has a 42.8mm x 42.8mm (L x W) dimension and can fit a maximum cable diameter of 26mm.
Features and Benefits
• 1 hole
• Grey in colour
• Grey in colour
Applications
• Cable entry set
Certifications
• IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 26mm |
Colour | Grey |
IP Rating | IP66 |
Locknut Included | No |
Number of Pieces | 10 |
Standards Met | RoHS Compliant |
Kit Includes | Seal |
Related links
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 2mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 24mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 16mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 4.5mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 5mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 33mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 3mm Max, IP66
- RS PRO Grey Cable Gland Kit, PG13.5 Thread, 32mm Max, IP66