RawlPlug Metal Plasterboard Fixing, 14 mm fixing hole diameter

Subtotal (1 bag of 100 units)*

$59.48

(exc. GST)

$65.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$59.48$0.595

*price indicative

RS Stock No.:
184-6686
Mfr. Part No.:
R-S1-DRA02/100
Brand:
RawlPlug
Find similar products by selecting one or more attributes.
Select all

Brand

RawlPlug

Product Type

Plasterboard Fixing

Fixing Hole Diameter

14mm

Maximum Fixing Thickness

12mm

Length

31mm

Material

Metal

Sub Type

Self-Drive Fixing

Drive Type

Slot, Pozidriv

Minimum Fixing Thickness

12mm

Standards/Approvals

No

RoHS Status: Exempt

RawlPlug DRA-02 Drywall Self Drilling Wall Plug Fixing.


From RawlPlug this is the DRA-02 metal self-drilling plug fixing for use on all types of plasterboard plus this fixing is excellent for fire resistant applications. As the Self-drilling wall plug has a short length it is ideal for dry lined walls and can be used in single and double thickness plasterboard. The metal fixing is flanged so will prevent the fixing from pushing right through the plasterboard and the bonus feature of this is that you do not need a drill. You can use a Pozidriv power and manual screwdriver but only use the screws that are provided with the fixing wall plug.

Features and Benefits.


  • DRA-02 Drywall Self-Drilling Wall Plug Fixing.

  • Excellent for fire resistant applications.

  • Fixing is flanged (no push through).

  • Use on single and double thickness plasterboard.

  • Short length fixing.

  • Suitable for Dry lined walls.

  • No drill is required to pre-drill holes.

  • Use a Pozidriv power or manual screwdriver.

  • Only use the screws provided with the wall fixing.

  • Typical Plasterboard Fixings Applications.


  • Electrical boxes.

  • Sanitary equipment.

  • Cable trunking.

  • Shelving and Bathroom equipment (on standard plasterboard).

  • Bracket and hook fixing.

  • Sockets, lighting, electrical fittings and installations.

  • Timber and metal battens.

  • Picture hanging.

  • Material the DRA-02 Wall Plug is Compatible with?


  • Plasterboard (single and double thickness).

  • Gypsum fibreboards.

  • Chipboard.

  • DRA-02 Plasterboard Wall Plugs Fixings Available?


  • Stock number 1846686, metal, 14 mm x 31 mm long, Pan head, Slotted Pozidriv for material 12 mm thick.
  • ;
  • Stock number 1542483, metal, 14 mm x 31 mm long, Pan head, Slotted Pozidriv for material 12 mm thick.

  • How to use the DRA-02 Wall Plug?


  • Use a PZ2 Screwdriver.

  • Insert fixing point into the plasterboard till the thread of the self-drilling plug is engaged into the board.

  • Ensure you maintain pressure on the wall plug fixing and screw into the board till the fixing is flush with the board.

  • What types of plasterboard fixings are there?


  • Zinc alloy - an all in one self-drilling anchor.

  • Zinc alloy reduced depth.

  • Nylon.

  • Can I screw straight into plasterboard?


    Ordinary wall plugs are not suitable for use with plasterboard as they expand once you screw into them, which will create holes and cause the plasterboard to crumble due to its softer properties. It is essential that you use the correct fixing such as self-drill zinc alloy or nylon plasterboard fixings.

    What types of plasterboard fixings are there?


    There is a wide range of fixings and wall plugs available that are suited for use with plasterboard, depending on what it is you're fixing. Some of the most common are:;
  • Steel self-drilling wall plug.

  • Steel hollow wall anchor.

  • Nylon plug.

  • Plastic cavity plug.

  • Rawlplug fastener.

  • Related links