Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter
- RS Stock No.:
- 105-8525
- Mfr. Part No.:
- 42872
- Brand:
- Fischer Fixings
Subtotal (1 bag of 20 units)*
$4.00
(exc. GST)
$4.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4.00 | $0.20 |
*price indicative
- RS Stock No.:
- 105-8525
- Mfr. Part No.:
- 42872
- Brand:
- Fischer Fixings
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Spring Toggle Fixings | |
| Fixing Hole Diameter | 14mm | |
| Length | 50mm | |
| Maximum Fixing Thickness | 25mm | |
| Sub Type | Spring Toggle Fixing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Spring Toggle Fixings | ||
Fixing Hole Diameter 14mm | ||
Length 50mm | ||
Maximum Fixing Thickness 25mm | ||
Sub Type Spring Toggle Fixing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fischer Spring Toggle KT Fixings
The Fischer pre-assembled spring toggle KT fixings have been designed for you to use in hollow ceilings, chipboards, fibre boards and gypsum plasterboard. The spring force on the fixings expands the wings when you push them into any cavity.
Features and Benefits
Easy installation
Use when a previous fixing has failed and left an oversized hole
Expands by spring force into any cavity
Universal fixing
Typical Applications
Use in plasterboard, fibre board and chipboard
Ideal for overhead applications such as ceilings
Note
Measure the thickness of your wall before using to ensure that the correct size is used.
Related links
- RawlPlug Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 18 mm fixing hole diameter
- RS PRO White Plastic Spring Toggle Fixings, 8 mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 11 mm fixing hole diameter
- RS PRO Nylon Spring Toggle Cavity Fixing, 10 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 14 mm fixing hole diameter
- RawlPlug Steel Spring Toggle Cavity Fixing, 14 mm fixing hole diameter
- RawlPlug Stainless Steel Spring Toggle Cavity Fixing, 18 mm fixing hole diameter
