RS PRO Taper Bush 57 mm OD 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.42

(exc. GST)

$30.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$27.42
25 - 124$26.64
125 +$21.92

*price indicative

RS Stock No.:
184-195
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Taper Bush

Bore Size

24mm

Outside Diameter

57mm

Length

25mm

Maximum Tightening Torque

19.6Nm

Material

Cast Iron

Bush Number

1610

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Taper Bushes - 1610


Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.

Features and Benefits


  • Taper locking bushes

  • Metric bores

  • Taper bushes permit easier and quicker fixing to drive shafts

  • Compatible with taper bush pulleys and sprockets

  • Incorporate unique 4-hole design to ensure correct fit

  • Specifications


  • Length: 25 mm

  • Maximum Tightening Torque: 19.6 Nm

  • Outside Diameter: 57 mm

  • RS PRO Taper Bush, Shaft Diameter Variants – Available Separately


  • 19 mm, RS stock no: 184-583

  • 20 mm, RS stock no: 184-599

  • 24 mm, RS stock no: 184-195

  • 25 mm, RS stock no: 184-050

  • 28 mm, RS stock no: 184-202

  • 30 mm, RS stock no: 184-189

  • 35 mm, RS stock no: 184-218

  • 38 mm, RS stock no: 184-224

  • 40 mm, RS stock no: 184-606

  • 42 mm, RS stock no: 183-394

  • Supplied with


  • 2 grub screws and instructions for installation

  • Applications


  • V and wedge pulleys

  • Couplings and weld on hubs

  • Sprockets

  • Related links