CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box, IP66, ATEX, 250 mm, 120mm 55 mm
- RS Stock No.:
- 184-0854
- Mfr. Part No.:
- CEP252512PA
- Brand:
- CE-TEK
Subtotal (1 unit)*
$646.25
(exc. GST)
$710.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.25 |
*price indicative
- RS Stock No.:
- 184-0854
- Mfr. Part No.:
- CEP252512PA
- Brand:
- CE-TEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CE-TEK | |
| Product Type | Junction Box | |
| Material | Glass Reinforced Polyester | |
| Length | 250mm | |
| Width | 120mm | |
| Height | 55mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Cable Entry | 2xM25 | |
| Standards/Approvals | EN 60079:2007 Ex e | |
| Range | CEP | |
| Series | CEP-PA | |
| Select all | ||
|---|---|---|
Brand CE-TEK | ||
Product Type Junction Box | ||
Material Glass Reinforced Polyester | ||
Length 250mm | ||
Width 120mm | ||
Height 55mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Cable Entry 2xM25 | ||
Standards/Approvals EN 60079:2007 Ex e | ||
Range CEP | ||
Series CEP-PA | ||
RoHS Status: Exempt
CE-TEK CEP GRP, Junction Boxes – ATEX, EX e (Increased Safety)
Introducing an expanded range of ATEX certified junction boxes from CE-TEK. All the boxes in the range incorporate factory fitted DIN Rail mounted, terminal connector blocks and are pre-machined with threaded M20/ M25 cable gland entry apertures (each supplied with EX rated blanking plugs) These Pre-Assembled Junction Boxes are designed to connect and protect wiring that carry electrical currents within locations defined as a Hazardous Area.
CE-TEK factory Pre-Assembled Junction Boxes are intended for use by qualified Hazardous Area Electrical Installers and have been developed to address particularly the MRO (Maintenance Repair and Operations) activity of these Contractors/Users by making available Off the Shelf and ready to use Junction Boxes in popular sizes and configurations often required to complete urgent, and sometimes unplanned installation or emergency repair work on plant and facilities in Hazardous Area locations .
Features and Benefits
• Manufactured from Black (anti-static graphite loaded) polyester (GRP) ;• Factory machined with M20 / M25 Threaded cable entry holes;• Supplied with an Integrated & punched earth continuity plate;• Fitted with an Internal and external M6 earth stud;• IP 66 ingress protection ;• All meet current Ex e, Ex ia and Ex ib requirements to EN 60079:2007;• Certified to meet T6 (T85°C) and T5 (T100°C) temperature ratings;• ATEX certification, certificate no:- SIRA08ATEX3213
CEP Black Polyester (GRP) ATEX EXe Certified Junction Box Options
"RS stock no: 905-4393;L.80 x W.75 x H.55 mm;2 x M20 cable entries;5 x 4 mm2 terminals, numbered and fitted to TS15 DIN rail;1 x 4 mm2 earth terminals;2 certified stopping plugs;RS stock no: 905-4396;L.122 x W.120 x H. 90 mm ;4 x M20 cable entries;10 x 2.5 mm2 terminals, numbered and fitted to TS35 DIN rail;2 x 4 mm2 earth terminals;4 certified stopping plugs;RS stock no: 905-4390;L.160 x W.160 x H.90 mm;4 x M20 cable entries;15 x 2.5 mm2 terminals, numbered and fitted to TS35 DIN rail;2 x 4 mm2 earth terminals;4 certified stopping plugs;RS stock no: 905-4400;L.260 x W.160 x H.90 mm;10 x M20 cable entries;26 x 2.5 mm2 terminals, numbered and fitted to TS35 DIN rail;2 x 4 mm2 earth terminals;10 certified stopping plugs;RS stock no: 184-0854;L.255 x W.250 x H.120 mm;10 x M20 + 2 x M25 cable entries;40 (2x20) x 2.5 mm2 terminals, numbered and fitted to 2 x TS35 DIN rail;2 x 4 mm2 earth terminals;12 certified stopping plugs"
Typical Applications
CE-TEK Hazardous Area Junctions boxes are specifically designed for use by Industries such as those of the Oil & Gas, Petro-Chem, Milling, Pharmaceutical , Waste Water, and Fuel Distribution sectors, where the need exists to install electrical, data and communication equipment within environments where highly combustible gases, liquids or dust are commonly, or indeed constantly present.
More generally, Junctions Boxes are primarily used in building construction* and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to their water and impact resistance. * but also, as part of the electrical wiring of plant, machinery, equipment or vehicles intended to be used in Hazardous Areas
Typically wiring applications:;• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc ;• As an integral part of OEM equipment, machinery or plant wiring ;• Connecting additional sockets to circuits ;• Adding lighting points;• Extending electrical circuits;• Electricity circuit repairs, upgrades and modifications
FAQ's
Does the box come with terminals?
Yes, EX Certified terminal blocks are included in the junction box.
Whats included in the box?
• Junction box with cover;• DIN rail & Terminal blocks;• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs);• ATEX certification label
Related links
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 40 Terminals 250 mm, 120 mm 255 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box ATEX
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 15 Terminals ATEX 90 mm 160
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e, ATEX
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e Ex tb 75 mm 160 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e ATEX 75 mm 190 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 10 Terminals ATEX, 75
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e ExVeritas 18 ATEX 0320U
