CE-TEK ACEX Series 316L Stainless Steel Junction Box, IP66, 14 Terminals, ATEX, SIRA 04 ATEX 2301 X, 190 mm, 100mm 80 mm
- RS Stock No.:
- 184-0469
- Mfr. Part No.:
- ACEX191910PA
- Brand:
- CE-TEK
Subtotal (1 unit)*
$857.11
(exc. GST)
$942.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.11 |
*price indicative
- RS Stock No.:
- 184-0469
- Mfr. Part No.:
- ACEX191910PA
- Brand:
- CE-TEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CE-TEK | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 190mm | |
| Width | 100mm | |
| Height | 80mm | |
| IP Rating | IP66 | |
| Number of Terminals | 14 | |
| Hazardous Area Certification | ATEX, SIRA 04 ATEX 2301 X | |
| Cable Entry | 6xM20 | |
| Standards/Approvals | EN 60079:2007 Ex e | |
| Range | ACEX | |
| Series | ACEX | |
| Select all | ||
|---|---|---|
Brand CE-TEK | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 190mm | ||
Width 100mm | ||
Height 80mm | ||
IP Rating IP66 | ||
Number of Terminals 14 | ||
Hazardous Area Certification ATEX, SIRA 04 ATEX 2301 X | ||
Cable Entry 6xM20 | ||
Standards/Approvals EN 60079:2007 Ex e | ||
Range ACEX | ||
Series ACEX | ||
RoHS Status: Exempt
CE-TEK ACEX Stainless Steel, Junction Boxes – ATEX, EX e (Increased Safety)
Introducing a new range of ATEX certified junction boxes from CE-TEK. All the boxes in the range incorporate factory fitted DIN Rail mounted, terminal connector blocks and are pre-punched with M20/ M25 cable gland entry apertures (each supplied with EX rated blanking plugs) These Pre-Assembled Junction Boxes are designed to connect and protect wiring that carry electrical currents within locations defined as a Hazardous Area.
CE-TEK factory Pre-Assembled Junction Boxes are intended for use by qualified Hazardous Area Electrical Installers and have been developed to address particularly the MRO (Maintenance Repair and Operations) activity of these Contractors/Users by making available Off the Shelf and ready to use Junction Boxes in popular sizes and configurations often required to complete urgent, and sometimes unplanned installation or emergency repair work on plant and facilities in Hazardous Area locations .
Features and Benefits
• Manufactured from 316L (Marine Grade) Stainless Steel Sheet (Orbital grained finish) ;• Factory punched with M20 / M25 cable entry holes;• Fitted with an Internal and external M6 earth stud;• IP 66 ingress protection ;• All meet current Ex e, Ex ia and Ex ib requirements to EN 60079:2007;• Certified to meet T6 (T85°C) and T5 (T100°C) temperature ratings;• ATEX certification, certificate no:- Sira 08ATEX3212X
ACEX Stainless Steel ATEX EXe Certified Junction Box Options
RS stock no: 184-0467;L.120 x W.120 x H.80 mm ;4 x M20 cable entries;4 x 4 mm2 terminals, numbered and fitted to TS35 DIN rail;1 x 4 mm2 earth terminal;4 certified stopping plugs;RS stock no: 184-0468;L.150 x W.150 x H.90 mm;4 x M20 cable entries;7 x 4 mm2 terminals, numbered and fitted to TS35 DIN rail;2 x 4 mm2 earth terminals;4 certified stopping plugs;RS stock no: 184-0469;L.190 x W.190 x H.100 mm;6 x M20 cable entries;14 x 4 mm2 terminals, numbered and fitted to TS35 DIN rail;2 x 4 mm2 earth terminals;6 certified stopping plugs
Typical Applications
CE-TEK Hazardous Area Junctions boxes are specifically designed for use by Industries such as those of the Oil & Gas, Petro-Chem, Milling, Pharmaceutical , Waste Water, and Fuel Distribution sectors, where the need exists to install electrical, data and communication equipment within environments where highly combustible gases, liquids or dust are commonly, or indeed constantly present.
More generally, Junctions Boxes are primarily used in building construction* and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to their water and impact resistance. * but also, as part of the electrical wiring of plant, machinery, equipment or vehicles intended to be used in Hazardous Areas.
Typically wiring applications:;• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc ;• As an integral part of OEM equipment, machinery or plant wiring ;• Connecting additional sockets to circuits ;• Adding lighting points;• Extending electrical circuits;• Electricity circuit repairs, upgrades and modifications
FAQ's
Does the box come with terminals?
Yes, EX Certified terminal blocks are included in the junction box.
Whats included in the box?
• Junction box with cover;• DIN rail & Terminal blocks;• Pre-punched cable gland holes (fitted with EX certified blanking plugs);• ATEX certification label
Related links
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 7 Terminals SIRA 04 ATEX 2301 X 90 mm 150 mm
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 4 Terminals ATEX 80 mm 120 mm
- CE-TEK CEP Series Black Glass Reinforced Polyester Junction Box 26 Terminals ATEX
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 10 Terminals ATEX, 75
- Scame Zenith P Series Black Junction Box 14 Terminals 190 x 75 x 75mm
- CE-TEK CEP Series Black Polyester Junction Box 5 Terminals 80 mm, 75 mm 55 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 40 Terminals 250 mm, 120 mm 255 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e ATEX 75 mm 190 mm
