CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box, IP66, Ex e, Ex tb, ATEX, 75 mm, 75mm 190 mm

Subtotal (1 unit)*

$243.53

(exc. GST)

$267.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.53

*price indicative

RS Stock No.:
184-0464
Mfr. Part No.:
CEP197575PAU
Brand:
CE-TEK
Find similar products by selecting one or more attributes.
Select all

Brand

CE-TEK

Product Type

Junction Box

Material

Glass Reinforced Polyester

Length

75mm

Width

75mm

Height

190mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

Ex e, Ex tb, ATEX

Cable Entry

6xM20

Range

CEP

Standards/Approvals

EN 60079-7:2007, CE, EN 60079-31:2014, EN 60079-0:2012 (inc. A11:2013)

Series

CEP-PA

RoHS Status: Exempt

CE-TEK “CEP” GRP, ATEX IECex empty U Version uncertified component Junction Boxes


Introducing a new range of ATEX IECex empty U Version uncertified component junction boxes from CE-TEK. All the boxes in the range are supplied pre-machined with threaded M20/ M25 cable gland entry apertures (each fitted with EX rated blanking plugs) and come complete with a punched internal earth continuity plate, and an internal /external earth stud. These empty Junction Boxes incorporate internal fixing locations for either the installation of a mounting plate or a length of DIN Rail and are designed to be subsequently integrated with suitable EX certified components or EX certified DIN rail mounted Terminal blocks.

IMPORTANT NOTE: The ATEX IECex empty U Version uncertified component covering this range carries the suffix “U” which indicates that these particular Empty enclosure products have been assessed for use as a “Component” and therefore must only form part of a Hazardous Area equipment “Assembly” or protective “System” which in turn will be subject to further assessment (own or 3rd party certification) in its own right.

NB; This partial “Component” certification may be used as the basis for subsequent certification of an equipment assembly or protective system.;CE-TEK Empty GRP Junction Boxes are intended for use by OEM Companies and/or qualified Hazardous Area Electrical Installers and have been designed to provide a ready to integrate, partially certified EX housing.

Features and Benefits


• Manufactured from Black (anti-static graphite loaded) polyester (GRP) ;• Factory machined with M20 / M25 Threaded cable entry holes;• Supplied with an Integrated & punched earth continuity plate;• Fitted with an Internal and external M6 earth stud;• Provide IP 66 ingress protection ;• Comply with Ex e & Ex tb requirements of EN 60079-0:2012 (inc. A11:2013), EN 60079-7: 2007; and EN 60079-31:2014 as an enclosure component. ;• Have a certified service temperature range of between -50oC to +100oC;• ATEX certification, certificate no:- ExVeritas 18 ATEX 0320U

CEP Black Polyester (GRP) ATEX EX”e” Certified Junction Box Options


RS stock no: 184-0462;L.110 x W.75 x H.75 mm;4 x M20 cable entries;4 x certified stopping plugs;RS stock no: 184-0463;L.160 x W.75 x H. 75 mm ;6 x M20 cable entries;6 x certified stopping plugs;RS stock no: 184-0464;L.190 x W.75 x H.75 mm;6 x M20 cable entries;6 x certified stopping plugs;RS stock no: 184-0465;L.230 x W.75 x H.55 mm;6 x M20 + 2 x M25 cable entries;8 x certified stopping plugs;RS stock no: 184-0466;L.260 x W.160 x H.90 mm;6 x M20 + 2 x M25 cable entries;8 x certified stopping plugs

Typical Applications


CE-TEK Hazardous Area Junctions boxes are specifically designed for use by Industries such as those of the Oil & Gas, Petro-Chem, Milling, Pharmaceutical , Waste Water, and Fuel Distribution sectors, where the need exists to install electrical, data and communication equipment within environments where highly combustible gases, liquids or dust are commonly, or indeed constantly present.

More generally, Junctions Boxes are primarily used in building construction* and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to their water and impact resistance. * but also, as part of the electrical wiring of plant, machinery, equipment or vehicles intended to be used in Hazardous Areas

Typically wiring applications:;• Initial building / facility electrical installations for Power, Lighting, HVAC, Control etc ;• As an integral part of OEM equipment, machinery or plant wiring ;• Connecting additional sockets to circuits ;• Adding lighting points;• Extending electrical circuits;• Electricity circuit repairs, upgrades and modifications

FAQ's


Does the box come with terminals


No, EX Certified terminal blocks are Not included in these “Empty” junction boxes. However internal fixing locations and screws for either a Mounting plate or a suitable cut length of DIN rail are provided

What’s included in the box?


• Junction box with cover;• internal DIN rail or Mounting plate fixing locations and screws ;• Pre machined threaded cable gland holes (fitted with EX certified blanking plugs);• a punched internal earth continuity plate;• an M6 internal/external earth stud;• ATEX “Component” certification label – fitted internally* ;(*to avoid being mistaken as an EX certified equipment “assembly” or protective “system” certified product.)

Related links