MEAN WELL SD-100 DC/DC Converter, 24V dc/, 144V dc Input 0 A, 72V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp

Bulk discount available

Subtotal (1 unit)*

$62.26

(exc. GST)

$68.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 28 April 2026
  • Plus 20 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$62.26
5 - 9$59.15
10 - 24$56.18
25 - 124$53.37
125 +$50.71

*price indicative

RS Stock No.:
183-708
Distrelec Article No.:
169-26-098
Mfr. Part No.:
SD-100D-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

72V

Maximum Input Voltage

144V dc

Output Current 1

0A

Output Current 2

4.2A

Mount Type

Chassis Mount

MTBF

355500h

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

30 V

Isolation Voltage

1.5kV ac

Input Ratio

2:1

Maximum Output Power

100.8W

Series

SD-100

Depth

38mm

Length

199mm

Weight

0.65kg

Standards/Approvals

EN/IEC

Width

98mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Efficiency

83%

COO (Country of Origin):
CN

SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

Stock nos. 678-3587, 491-241 & 183-679 de-rate below 0 and above 30°C.
Stock nos. 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).

Related links